Part Details for LTC1605ACG#TRPBF by Linear Technology
Results Overview of LTC1605ACG#TRPBF by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC1605ACG#TRPBF Information
LTC1605ACG#TRPBF by Linear Technology is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part Details for LTC1605ACG#TRPBF
LTC1605ACG#TRPBF CAD Models
LTC1605ACG#TRPBF Part Data Attributes
|
LTC1605ACG#TRPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC1605ACG#TRPBF
Linear Technology
LTC1605 - 16-Bit, 100ksps, Sampling ADC; Package: SSOP; Pins: 28; Temperature Range: 0°C to 70°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SSOP | |
Package Description | 0.209 INCH, LEAD FREE, PLASTIC, SSOP-28 | |
Pin Count | 28 | |
Manufacturer Package Code | G | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 10 V | |
Analog Input Voltage-Min | -10 V | |
Conversion Time-Max | 8 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 10.2 mm | |
Linearity Error-Max (EL) | 0.0031% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | 2'S COMPLEMENT BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.1 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 2 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.3 mm |
Alternate Parts for LTC1605ACG#TRPBF
This table gives cross-reference parts and alternative options found for LTC1605ACG#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1605ACG#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC1605AIG#PBF | Analog Devices Inc | $41.4212 | 16-Bit, 100ksps, Sampling ADC | LTC1605ACG#TRPBF vs LTC1605AIG#PBF |
LTC1605AIG | Linear Technology | Check for Price | LTC1605 - 16-Bit, 100ksps, Sampling ADC; Package: SSOP; Pins: 28; Temperature Range: -40°C to 85°C | LTC1605ACG#TRPBF vs LTC1605AIG |
LTC1605AIG#TRPBF | Linear Technology | Check for Price | LTC1605 - 16-Bit, 100ksps, Sampling ADC; Package: SSOP; Pins: 28; Temperature Range: -40°C to 85°C | LTC1605ACG#TRPBF vs LTC1605AIG#TRPBF |
LTC1605AIG#TR | Analog Devices Inc | Check for Price | ADC, Successive Approximation, 16-Bit, 1 Func, 1 Channel, Parallel, Word Access, PDSO28 | LTC1605ACG#TRPBF vs LTC1605AIG#TR |
LTC1605ACG#TR | Linear Technology | Check for Price | LTC1605 - 16-Bit, 100ksps, Sampling ADC; Package: SSOP; Pins: 28; Temperature Range: 0°C to 70°C | LTC1605ACG#TRPBF vs LTC1605ACG#TR |
LTC1605ACG | Linear Technology | Check for Price | LTC1605 - 16-Bit, 100ksps, Sampling ADC; Package: SSOP; Pins: 28; Temperature Range: 0°C to 70°C | LTC1605ACG#TRPBF vs LTC1605ACG |
LTC1605ACG#TR | Analog Devices Inc | Check for Price | ADC, Successive Approximation, 16-Bit, 1 Func, 1 Channel, Parallel, Word Access, PDSO28 | LTC1605ACG#TRPBF vs LTC1605ACG#TR |
LTC1605AIG#TRPBF | Analog Devices Inc | Check for Price | 16-Bit, 100ksps, Sampling ADC | LTC1605ACG#TRPBF vs LTC1605AIG#TRPBF |
LTC1605ACG#TRPBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LTC1605ACG#TRPBF involves keeping the analog and digital grounds separate, using a solid ground plane, and placing the device close to the analog signal sources. Additionally, it's recommended to use a low-ESR capacitor for the VCC pin and to minimize the length of the traces connected to the SCK and SDI pins.
-
To ensure accurate temperature measurements, it's essential to calibrate the device, use a high-accuracy voltage reference, and minimize thermal gradients on the PCB. Additionally, the device should be placed close to the thermal source being measured, and the thermal interface material should be chosen carefully to minimize thermal resistance.
-
The maximum clock frequency for the SPI interface of the LTC1605ACG#TRPBF is 2.5MHz. However, it's recommended to operate the device at a lower clock frequency (e.g., 1MHz) to ensure reliable data transfer and to minimize electromagnetic interference (EMI).
-
The LTC1605ACG#TRPBF has a built-in POR and BOR circuitry that resets the device during power-up or brown-out conditions. To handle these events, it's recommended to use an external reset circuit or a microcontroller to monitor the device's reset pin and take appropriate action upon reset.
-
The recommended voltage range for the VCC pin of the LTC1605ACG#TRPBF is 2.7V to 5.5V. Operating the device outside this range may affect its performance, accuracy, or reliability.