Part Details for LTC1544CG#TRPBF by Analog Devices Inc
Results Overview of LTC1544CG#TRPBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC1544CG#TRPBF Information
LTC1544CG#TRPBF by Analog Devices Inc is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for LTC1544CG#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC1544CG#TRPBF-ND
|
DigiKey | IC TRANSCEIVER FULL 4/4 28SSOP Min Qty: 2000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$10.3125 | Buy Now |
DISTI #
584-LTC1544CG#TRPBF
|
Mouser Electronics | RS-232 Interface IC Sftwr-Sel Multiprotocol Tran RoHS: Compliant | 0 |
|
$10.3100 | Order Now |
|
Analog Devices Inc | Sftwr-Sel Multiprotocol Tran Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$8.2500 / $10.3125 | Buy Now |
DISTI #
LTC1544CG#TRPBF
|
Richardson RFPD | INTERFACE - TRANSCEIVER RoHS: Compliant Min Qty: 2000 | 0 |
|
$10.6500 / $11.0800 | Buy Now |
Part Details for LTC1544CG#TRPBF
LTC1544CG#TRPBF CAD Models
LTC1544CG#TRPBF Part Data Attributes
|
LTC1544CG#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1544CG#TRPBF
Analog Devices Inc
Software-Selectable Multiprotocol Transceiver
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | PLASTIC, SSOP-28 | |
Pin Count | 28 | |
Manufacturer Package Code | 05-08-1640 (G28) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Differential Output | YES | |
Driver Number of Bits | 4 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232; V.10; V.11; V.28; V.35; V.36; X.21; EIA-422; EIA-423; EIA-449; EIA-530; EIA-530-A | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 10.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 450 ns | |
Receiver Number of Bits | 4 | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 2500 ns | |
Width | 5.3 mm |
Alternate Parts for LTC1544CG#TRPBF
This table gives cross-reference parts and alternative options found for LTC1544CG#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1544CG#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC1544CG#TR | Linear Technology | Check for Price | LTC1544 - Software-Selectable Multiprotocol Transceiver; Package: SSOP; Pins: 28; Temperature Range: 0°C to 70°C | LTC1544CG#TRPBF vs LTC1544CG#TR |
LTC1544CG#TRPBF Frequently Asked Questions (FAQ)
-
The recommended layout and placement for the LTC1544CG involves keeping the analog and digital grounds separate, using a solid ground plane, and placing the device close to the analog signal sources to minimize noise. Additionally, it's recommended to use a 4-layer PCB with a dedicated analog power plane and a dedicated digital power plane.
-
To optimize the performance of the LTC1544CG in a noisy environment, use shielding, filtering, and decoupling techniques. Use a shielded enclosure, add ferrite beads or chokes to the power lines, and decouple the power supplies with capacitors. Additionally, use a low-pass filter on the analog input signals to reduce high-frequency noise.
-
The maximum operating temperature range for the LTC1544CG is -40°C to 125°C. However, the device's performance may degrade at extreme temperatures, and it's recommended to operate it within a temperature range of 0°C to 70°C for optimal performance.
-
Yes, the LTC1544CG can be used with a single power supply. However, it's recommended to use separate power supplies for the analog and digital sections to minimize noise and ensure optimal performance. If a single power supply is used, it's recommended to use a voltage regulator to generate separate analog and digital power rails.
-
To troubleshoot issues with the LTC1544CG, start by checking the power supply voltages, analog input signals, and digital output signals. Use an oscilloscope to check for noise, distortion, or other anomalies. Check the device's pinout and ensure that it's properly connected to the surrounding circuitry. Consult the datasheet and application notes for troubleshooting guidelines and common pitfalls to avoid.