Part Details for LTC1543CG#PBF by Analog Devices Inc
Results Overview of LTC1543CG#PBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC1543CG#PBF Information
LTC1543CG#PBF by Analog Devices Inc is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for LTC1543CG#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC1543CG#PBF-ND
|
DigiKey | IC TRANSCEIVER FULL 3/3 28SSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
10 In Stock |
|
$12.5250 / $21.4100 | Buy Now |
DISTI #
584-LTC1543CG#PBF
|
Mouser Electronics | RS-232 Interface IC Sftwr-Sel Multiprotocol Tran RoHS: Compliant | 5 |
|
$12.8600 / $21.1200 | Buy Now |
DISTI #
V36:1790_06441556
|
Arrow Electronics | Triple Transmitter/Receiver RS-232/RS-449/RS-530 28-Pin SSOP Tube RoHS: Compliant Min Qty: 47 Package Multiple: 47 Lead time: 10 Weeks Date Code: 1913 | Americas - 3 |
|
$12.3700 / $12.7300 | Buy Now |
|
Analog Devices Inc | Sftwr-Sel Multiprotocol Tran Package Multiple: 47 | 331 |
|
$10.0200 / $21.4100 | Buy Now |
DISTI #
LTC1543CG#PBF
|
Richardson RFPD | INTERFACE - TRANSCEIVER RoHS: Compliant Min Qty: 47 | 0 |
|
$12.9300 / $15.0300 | Buy Now |
Part Details for LTC1543CG#PBF
LTC1543CG#PBF CAD Models
LTC1543CG#PBF Part Data Attributes
|
LTC1543CG#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1543CG#PBF
Analog Devices Inc
Software-Selectable Multiprotocol Transceiver
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.209 INCH, PLASTIC, SSOP-28 | |
Pin Count | 28 | |
Manufacturer Package Code | 05-08-1640 (G28) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Differential Output | YES | |
Driver Number of Bits | 3 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232; V.10; V.11; V.28; V.35; V.36; X.21; EIA-422; EIA-423; EIA-449; EIA-530; EIA-530-A | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 10.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 3 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 250 ns | |
Receiver Number of Bits | 3 | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 3000 ns | |
Width | 5.3 mm |
Alternate Parts for LTC1543CG#PBF
This table gives cross-reference parts and alternative options found for LTC1543CG#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1543CG#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC1543CG | Analog Devices Inc | Check for Price | Line Transceiver, 3 Func, 3 Driver, 3 Rcvr, CMOS, PDSO28 | LTC1543CG#PBF vs LTC1543CG |
LTC1543IG | Analog Devices Inc | Check for Price | Line Transceiver, 3 Func, 3 Driver, 3 Rcvr, CMOS, PDSO28 | LTC1543CG#PBF vs LTC1543IG |
LTC1543IG | Linear Technology | Check for Price | LTC1543 - Software-Selectable Multiprotocol Transceiver; Package: SSOP; Pins: 28; Temperature Range: -40°C to 85°C | LTC1543CG#PBF vs LTC1543IG |
LTC1543CG#PBF Frequently Asked Questions (FAQ)
-
The recommended layout and placement for the LTC1543CG involves keeping the analog and digital grounds separate, using a solid ground plane, and placing the device close to the analog signal sources. Additionally, it's recommended to use a low-ESR capacitor for the VCC bypass and to keep the input and output traces short and well-separated.
-
To optimize the performance of the LTC1543CG in noisy environments, use shielding, filtering, and grounding techniques to minimize electromagnetic interference (EMI). Use a low-pass filter on the input signals, and consider using a ferrite bead or common-mode choke to filter out high-frequency noise.
-
The maximum operating temperature range for the LTC1543CG is -40°C to 125°C. However, it's recommended to operate the device within a temperature range of -20°C to 85°C for optimal performance and reliability.
-
Yes, the LTC1543CG can be used with a single-supply voltage. However, the device's performance may be affected, and the input common-mode range may be limited. It's recommended to use a dual-supply voltage for optimal performance.
-
To troubleshoot common issues with the LTC1543CG, such as oscillations or instability, check the power supply voltage, input signal integrity, and output loading. Ensure that the device is properly bypassed, and the input and output traces are well-separated. Use an oscilloscope to visualize the signals and identify any anomalies.