Part Details for LTC1519IS#TR by Analog Devices Inc
Results Overview of LTC1519IS#TR by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC1519IS#TR Information
LTC1519IS#TR by Analog Devices Inc is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part Details for LTC1519IS#TR
LTC1519IS#TR CAD Models
LTC1519IS#TR Part Data Attributes
|
LTC1519IS#TR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1519IS#TR
Analog Devices Inc
Line Receiver, 4 Func, 4 Rcvr, CMOS, PDSO16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SOP, | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | EIA-422; EIA-485 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 25 ns | |
Receiver Number of Bits | 4 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for LTC1519IS#TR
This table gives cross-reference parts and alternative options found for LTC1519IS#TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1519IS#TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC1519CS#PBF | Analog Devices Inc | $10.1100 | High Speed, Precision Delay RS485 Quad Line Receivers | LTC1519IS#TR vs LTC1519CS#PBF |
LTC1519CS#TR | Analog Devices Inc | Check for Price | Line Receiver, 4 Func, 4 Rcvr, CMOS, PDSO16 | LTC1519IS#TR vs LTC1519CS#TR |
LTC1519IS#TRPBF | Analog Devices Inc | Check for Price | High Speed, Precision Delay RS485 Quad Line Receivers | LTC1519IS#TR vs LTC1519IS#TRPBF |
LTC1519IS | Analog Devices Inc | Check for Price | Line Receiver, 4 Func, 4 Rcvr, CMOS, PDSO16 | LTC1519IS#TR vs LTC1519IS |
LTC1519IS#TRPBF | Linear Technology | Check for Price | LTC1519 - High Speed, Precision Delay RS485 Quad Line Receivers; Package: SO; Pins: 16; Temperature Range: -40°C to 85°C | LTC1519IS#TR vs LTC1519IS#TRPBF |
LTC1519CS | Linear Technology | Check for Price | LTC1519 - High Speed, Precision Delay RS485 Quad Line Receivers; Package: SO; Pins: 16; Temperature Range: 0°C to 70°C | LTC1519IS#TR vs LTC1519CS |
LTC1519CS#TRPBF | Analog Devices Inc | Check for Price | High Speed, Precision Delay RS485 Quad Line Receivers | LTC1519IS#TR vs LTC1519CS#TRPBF |
LTC1519CS#TRPBF | Linear Technology | Check for Price | LTC1519 - High Speed, Precision Delay RS485 Quad Line Receivers; Package: SO; Pins: 16; Temperature Range: 0°C to 70°C | LTC1519IS#TR vs LTC1519CS#TRPBF |
LTC1519CS#TR | Linear Technology | Check for Price | LTC1519 - High Speed, Precision Delay RS485 Quad Line Receivers; Package: SO; Pins: 16; Temperature Range: 0°C to 70°C | LTC1519IS#TR vs LTC1519CS#TR |
LTC1519IS | Linear Technology | Check for Price | LTC1519 - High Speed, Precision Delay RS485 Quad Line Receivers; Package: SO; Pins: 16; Temperature Range: -40°C to 85°C | LTC1519IS#TR vs LTC1519IS |