Part Details for LTC1519IS#PBF by Linear Technology
Results Overview of LTC1519IS#PBF by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC1519IS#PBF Information
LTC1519IS#PBF by Linear Technology is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part Details for LTC1519IS#PBF
LTC1519IS#PBF CAD Models
LTC1519IS#PBF Part Data Attributes
|
LTC1519IS#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC1519IS#PBF
Linear Technology
LTC1519 - High Speed, Precision Delay RS485 Quad Line Receivers; Package: SO; Pins: 16; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, PLASTIC, SO-16 | |
Pin Count | 16 | |
Manufacturer Package Code | S | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | EIA-422; EIA-485 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 25 ns | |
Receiver Number of Bits | 4 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 20 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for LTC1519IS#PBF
This table gives cross-reference parts and alternative options found for LTC1519IS#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1519IS#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC1519CS#PBF | Analog Devices Inc | $10.1100 | High Speed, Precision Delay RS485 Quad Line Receivers | LTC1519IS#PBF vs LTC1519CS#PBF |
LTC1519IS | Linear Technology | Check for Price | LTC1519 - High Speed, Precision Delay RS485 Quad Line Receivers; Package: SO; Pins: 16; Temperature Range: -40°C to 85°C | LTC1519IS#PBF vs LTC1519IS |
LTC1519CS#TRPBF | Linear Technology | Check for Price | LTC1519 - High Speed, Precision Delay RS485 Quad Line Receivers; Package: SO; Pins: 16; Temperature Range: 0°C to 70°C | LTC1519IS#PBF vs LTC1519CS#TRPBF |
LTC1519IS#TRPBF | Analog Devices Inc | Check for Price | High Speed, Precision Delay RS485 Quad Line Receivers | LTC1519IS#PBF vs LTC1519IS#TRPBF |
LTC1519CS | Linear Technology | Check for Price | LTC1519 - High Speed, Precision Delay RS485 Quad Line Receivers; Package: SO; Pins: 16; Temperature Range: 0°C to 70°C | LTC1519IS#PBF vs LTC1519CS |
LTC1519IS#TRPBF | Linear Technology | Check for Price | LTC1519 - High Speed, Precision Delay RS485 Quad Line Receivers; Package: SO; Pins: 16; Temperature Range: -40°C to 85°C | LTC1519IS#PBF vs LTC1519IS#TRPBF |
LTC1519CS#TR | Linear Technology | Check for Price | LTC1519 - High Speed, Precision Delay RS485 Quad Line Receivers; Package: SO; Pins: 16; Temperature Range: 0°C to 70°C | LTC1519IS#PBF vs LTC1519CS#TR |
LTC1519IS | Analog Devices Inc | Check for Price | Line Receiver, 4 Func, 4 Rcvr, CMOS, PDSO16 | LTC1519IS#PBF vs LTC1519IS |
LTC1519CS#TRPBF | Analog Devices Inc | Check for Price | High Speed, Precision Delay RS485 Quad Line Receivers | LTC1519IS#PBF vs LTC1519CS#TRPBF |
LTC1519IS#TR | Analog Devices Inc | Check for Price | Line Receiver, 4 Func, 4 Rcvr, CMOS, PDSO16 | LTC1519IS#PBF vs LTC1519IS#TR |
LTC1519IS#PBF Frequently Asked Questions (FAQ)
-
The maximum input voltage that can be applied to the LTC1519IS#PBF is 12V, but it's recommended to keep it below 10V for optimal performance and to prevent damage to the device.
-
To ensure the LTC1519IS#PBF is in shutdown mode, the SHDN pin should be pulled low (less than 0.8V) and the VIN pin should be less than 2.5V. This will reduce the quiescent current to less than 1μA.
-
The TRACK/SS pin is used to track the output voltage of the regulator or to implement a soft-start function. It can be connected to an external voltage source or a resistor divider network to set the output voltage.
-
The output voltage of the LTC1519IS#PBF can be adjusted by connecting a resistor divider network between the VOUT pin and the GND pin, and the TRACK/SS pin. The output voltage is determined by the ratio of the resistors and the internal reference voltage.
-
The thermal shutdown temperature of the LTC1519IS#PBF is typically around 150°C, but it can vary depending on the specific device and operating conditions.