-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Speed, Precision Delay RS485 Quad Line Receivers
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC1519IS#PBF by Analog Devices Inc is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK2065
|
Newark | Quad Receiver, Rs422/Rs485, Nsoic, Ic Type:Rs485 Receiver, No. Of Receivers:4Receivers, No. Of Transmitters:-, Communication Mode:-, Data Rate Max:52Mbps, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Ic Case/Package:Nsoic Rohs Compliant: Yes |Analog Devices LTC1519IS#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 61 |
|
$9.2600 / $15.6200 | Buy Now |
DISTI #
LTC1519IS#PBF-ND
|
DigiKey | IC TRANSCEIVER 0/4 16SO Min Qty: 1 Lead time: 10 Weeks Container: Tube |
464 In Stock |
|
$10.1000 / $18.1500 | Buy Now |
DISTI #
584-LTC1519IS#PBF
|
Mouser Electronics | RS-485 Interface IC Hi Speed, Prec Delay RS485 4x Line Rcvs RoHS: Compliant | 135 |
|
$10.0900 / $17.3500 | Buy Now |
DISTI #
E54:1762_00086356
|
Arrow Electronics | Quad Receiver RS-485 16-Pin SOIC N Tube RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks Date Code: 2503 | Europe - 50 |
|
$9.9790 / $12.3850 | Buy Now |
|
Analog Devices Inc | Hi Speed, Prec Delay RS485 4x Package Multiple: 50 | 93 |
|
$8.0800 / $18.1500 | Buy Now |
DISTI #
LTC1519IS#PBF
|
Richardson RFPD | INTERFACE - TRANSCEIVER RoHS: Compliant Min Qty: 50 | 0 |
|
$10.4300 / $12.1200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC1519IS#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1519IS#PBF
Analog Devices Inc
High Speed, Precision Delay RS485 Quad Line Receivers
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.150 INCH, PLASTIC, SO-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1610 (S16) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | EIA-422; EIA-485 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 25 ns | |
Receiver Number of Bits | 4 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for LTC1519IS#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1519IS#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC1519CS#TR | Analog Devices Inc | Check for Price | Line Receiver, 4 Func, 4 Rcvr, CMOS, PDSO16 | LTC1519IS#PBF vs LTC1519CS#TR |
The recommended layout and placement for the LTC1519IS#PBF involves keeping the input and output capacitors close to the IC, using a solid ground plane, and minimizing the length of the input and output traces. Additionally, it's recommended to place the IC away from high-frequency noise sources and to use a shielded enclosure to reduce electromagnetic interference.
To ensure the LTC1519IS#PBF operates within its specified temperature range, it's essential to provide adequate heat sinking, especially in high-power applications. This can be achieved by attaching a heat sink to the IC, using a thermally conductive interface material, and ensuring good airflow around the device.
Exceeding the maximum input voltage rating of the LTC1519IS#PBF can cause permanent damage to the IC, including destruction of the internal components, and may lead to a catastrophic failure. It's essential to ensure the input voltage remains within the specified range to prevent damage and ensure reliable operation.
To troubleshoot issues with the LTC1519IS#PBF, start by verifying the input voltage, output load, and component values. Check for any signs of overheating, and ensure the IC is properly soldered and connected. Use an oscilloscope to monitor the output voltage and current, and consult the datasheet and application notes for guidance on troubleshooting and debugging techniques.
The LTC1519IS#PBF is a commercial-grade device, and its use in high-reliability or safety-critical applications may require additional testing and validation. It's essential to consult with Analog Devices Inc. and relevant industry standards to ensure the device meets the necessary requirements for the specific application.