Part Details for LTC1487CS8 by Analog Devices Inc
Results Overview of LTC1487CS8 by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC1487CS8 Information
LTC1487CS8 by Analog Devices Inc is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for LTC1487CS8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1000 |
|
RFQ | ||
|
Quest Components | IC,LINE TRANSCEIVER,CMOS,1 DRIVER,1 RCVR,SOP,8PIN,PLASTIC | 800 |
|
$3.2250 / $6.4500 | Buy Now |
|
Vyrian | Peripheral ICs | 669 |
|
RFQ |
Part Details for LTC1487CS8
LTC1487CS8 CAD Models
LTC1487CS8 Part Data Attributes
|
LTC1487CS8
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1487CS8
Analog Devices Inc
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO8
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.150 INCH, PLASTIC, SO-8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | COMMON I/O; TRISTATABLE RECEIVER; 1 RECEIVER ACTIVE UNDER SHUTDOWN | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-422; EIA-485 | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 250 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Transmit Delay-Max | 1200 ns | |
Width | 3.9 mm |
Alternate Parts for LTC1487CS8
This table gives cross-reference parts and alternative options found for LTC1487CS8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1487CS8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SN75176BDRG4 | Texas Instruments | $0.5671 | Differential bus transceiver 8-SOIC 0 to 70 | LTC1487CS8 vs SN75176BDRG4 |
THVD1520DR | Texas Instruments | $0.5875 | 5-V RS-485 transceiver up to 10 Mbps with ±8-kV IEC ESD protection 8-SOIC -40 to 125 | LTC1487CS8 vs THVD1520DR |
ADM485ARZ-REEL | Analog Devices Inc | $1.0312 | 5 V, Low Power, 5 Mbps, Half Duplex EIA RS-485 Transceiver | LTC1487CS8 vs ADM485ARZ-REEL |
LTC1485IS8#TRPBF | Analog Devices Inc | $5.7771 | Differential Bus Transceiver | LTC1487CS8 vs LTC1485IS8#TRPBF |
LMS1485IM | Texas Instruments | Check for Price | LINE TRANSCEIVER | LTC1487CS8 vs LMS1485IM |
ADM1485AR-REEL | Analog Devices Inc | Check for Price | 5 V, High Speed (30 Mbps), Low Power, Half Duplex EIA RS-485 Transceiver | LTC1487CS8 vs ADM1485AR-REEL |
DS75176BTMX/NOPB | Texas Instruments | Check for Price | Multipoint RS-485/RS-422 Transceivers 8-SOIC -40 to 85 | LTC1487CS8 vs DS75176BTMX/NOPB |
TL3695DRG4 | Texas Instruments | Check for Price | Differential Bus Transceiver 8-SOIC 0 to 70 | LTC1487CS8 vs TL3695DRG4 |
LMS485IM | National Semiconductor Corporation | Check for Price | IC LINE TRANSCEIVER, PDSO8, SOIC-8, Line Driver or Receiver | LTC1487CS8 vs LMS485IM |
LTC1487CS8 Frequently Asked Questions (FAQ)
-
The maximum data rate of the LTC1487CS8 is 100 Mbps, but it can be limited by the capacitance of the transmission line and the quality of the signal.
-
To ensure signal integrity, use a well-designed PCB with controlled impedance, minimize signal routing distances, and use termination resistors to match the transmission line impedance.
-
The recommended power-up sequence is to apply VCC first, followed by VEE, and then the input signals. This ensures that the internal biasing and voltage regulators are properly initialized.
-
Yes, the LTC1487CS8 can operate with a 3.3V supply voltage, but the output voltage swing will be reduced, and the device may not meet the specified performance characteristics.
-
To minimize EMI and RFI, use a shielded enclosure, keep signal lines short, and use EMI filters or ferrite beads on the input and output lines.