Part Details for LTC1477CS8#TRPBF by Analog Devices Inc
Results Overview of LTC1477CS8#TRPBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC1477CS8#TRPBF Information
LTC1477CS8#TRPBF by Analog Devices Inc is a Peripheral Driver.
Peripheral Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for LTC1477CS8#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC1477CS8#TRPBFCT-ND
|
DigiKey | IC PWR SWITCH 1:1 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
2725 In Stock |
|
$5.2375 / $11.0500 | Buy Now |
DISTI #
584-LTC1477CS8#TRPBF
|
Mouser Electronics | Power Switch ICs - Power Distribution 1x & 2x Protected Hi Side Switches RoHS: Compliant | 45 |
|
$5.3900 / $9.4700 | Buy Now |
DISTI #
V72:2272_06441326
|
Arrow Electronics | Current Limit SW 3-IN 1-OUT 2.7V to 5.5V 2A 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2232 Container: Cut Strips | Americas - 1183 |
|
$5.3730 / $6.1620 | Buy Now |
|
Analog Devices Inc | 1x & 2x Protected Hi Side Swit Min Qty: 1 Package Multiple: 2500 | 3045 |
|
$4.1900 / $11.0500 | Buy Now |
DISTI #
LTC1477CS8TRPBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 2500 | 0 |
|
$5.4100 / $5.6200 | Buy Now |
Part Details for LTC1477CS8#TRPBF
LTC1477CS8#TRPBF CAD Models
LTC1477CS8#TRPBF Part Data Attributes
|
LTC1477CS8#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1477CS8#TRPBF
Analog Devices Inc
Single and Dual Protected High Side Switches
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.150 INCH, PLASTIC, SO-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1610 (S8) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for LTC1477CS8#TRPBF
This table gives cross-reference parts and alternative options found for LTC1477CS8#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1477CS8#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC1477CS8#PBF | Analog Devices Inc | $6.2058 | Single and Dual Protected High Side Switches | LTC1477CS8#TRPBF vs LTC1477CS8#PBF |
LTC1477CS8 | Analog Devices Inc | Check for Price | Buffer/Inverter Based Peripheral Driver, 2.4A, CMOS, PDSO8 | LTC1477CS8#TRPBF vs LTC1477CS8 |
LTC1477CS8#TR | Analog Devices Inc | Check for Price | Buffer/Inverter Based Peripheral Driver, CMOS, PDSO8 | LTC1477CS8#TRPBF vs LTC1477CS8#TR |
LTC1477CS8#TRPBF | Linear Technology | Check for Price | LTC1477 - Single and Dual Protected High Side Switches; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | LTC1477CS8#TRPBF vs LTC1477CS8#TRPBF |
AUIPS2052GTR | International Rectifier | Check for Price | Buffer/Inverter Based Peripheral Driver, 2 Driver, PDSO8, ROHS COMPLIANT, MS-012AA, SOIC-8 | LTC1477CS8#TRPBF vs AUIPS2052GTR |
AUIPS2052G | International Rectifier | Check for Price | Buffer/Inverter Based Peripheral Driver, 1 Driver, PDSO8, MS-012AA, SOIC-8 | LTC1477CS8#TRPBF vs AUIPS2052G |
AUIPS2052G | Infineon Technologies AG | Check for Price | Buffer/Inverter Based Peripheral Driver, PDSO8, MS-012AA, SOIC-8 | LTC1477CS8#TRPBF vs AUIPS2052G |
LTC1477CS8#TRPBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LTC1477CS8#TRPBF involves keeping the analog and digital grounds separate, using a solid ground plane, and placing the device close to the analog signal sources. Additionally, it's recommended to use a low-ESR capacitor for the VCC bypass and to keep the input and output traces short and well-separated.
-
To ensure accurate temperature measurement, it's essential to calibrate the device, use a high-accuracy voltage reference, and minimize thermal gradients on the PCB. Additionally, the device should be mounted in a way that minimizes thermal coupling to other components, and the temperature sensor should be placed close to the device being measured.
-
The maximum allowed voltage on the analog input pins of the LTC1477CS8#TRPBF is the supply voltage (VCC) + 0.3V. Exceeding this voltage can cause damage to the device.
-
Yes, the LTC1477CS8#TRPBF can be used in a multi-drop bus configuration, but it's essential to ensure that the total bus capacitance does not exceed 400pF. Additionally, the device should be configured to use a sufficient pull-up resistor to maintain a valid logic level on the bus.
-
To troubleshoot communication issues with the LTC1477CS8#TRPBF, check the clock frequency, ensure that the device is properly configured, and verify that the data lines are not noisy or distorted. Additionally, use a logic analyzer or oscilloscope to monitor the bus activity and identify any errors or anomalies.