Part Details for LTC1477CS8#TR by Linear Technology
Results Overview of LTC1477CS8#TR by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC1477CS8#TR Information
LTC1477CS8#TR by Linear Technology is a Peripheral Driver.
Peripheral Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for LTC1477CS8#TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Interface ICs | 906 |
|
RFQ |
Part Details for LTC1477CS8#TR
LTC1477CS8#TR CAD Models
LTC1477CS8#TR Part Data Attributes
|
LTC1477CS8#TR
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC1477CS8#TR
Linear Technology
LTC1477 - Single and Dual Protected High Side Switches; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Manufacturer Package Code | S8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Driver Number of Bits | 1 | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for LTC1477CS8#TR
This table gives cross-reference parts and alternative options found for LTC1477CS8#TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1477CS8#TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC1477CS8#PBF | Analog Devices Inc | $6.2058 | Single and Dual Protected High Side Switches | LTC1477CS8#TR vs LTC1477CS8#PBF |
LTC1477CS8 | Analog Devices Inc | Check for Price | Buffer/Inverter Based Peripheral Driver, 2.4A, CMOS, PDSO8 | LTC1477CS8#TR vs LTC1477CS8 |
LTC1477CS8#TR | Analog Devices Inc | Check for Price | Buffer/Inverter Based Peripheral Driver, CMOS, PDSO8 | LTC1477CS8#TR vs LTC1477CS8#TR |
LTC1477CS8#TRPBF | Linear Technology | Check for Price | LTC1477 - Single and Dual Protected High Side Switches; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | LTC1477CS8#TR vs LTC1477CS8#TRPBF |
AUIPS2052GTR | International Rectifier | Check for Price | Buffer/Inverter Based Peripheral Driver, 2 Driver, PDSO8, ROHS COMPLIANT, MS-012AA, SOIC-8 | LTC1477CS8#TR vs AUIPS2052GTR |
AUIPS2052G | International Rectifier | Check for Price | Buffer/Inverter Based Peripheral Driver, 1 Driver, PDSO8, MS-012AA, SOIC-8 | LTC1477CS8#TR vs AUIPS2052G |
AUIPS2052G | Infineon Technologies AG | Check for Price | Buffer/Inverter Based Peripheral Driver, PDSO8, MS-012AA, SOIC-8 | LTC1477CS8#TR vs AUIPS2052G |