Part Details for LTC1477CS8#PBF by Linear Technology
Results Overview of LTC1477CS8#PBF by Linear Technology
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC1477CS8#PBF Information
LTC1477CS8#PBF by Linear Technology is a Peripheral Driver.
Peripheral Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for LTC1477CS8#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 88 |
|
RFQ | ||
|
Quest Components | 40 |
|
$5.6000 / $8.4000 | Buy Now | |
|
Rochester Electronics | LTC1477 - Protected High-Side Switch RoHS: Compliant Status: Active Min Qty: 1 | 500 |
|
$4.4100 / $5.5100 | Buy Now |
Part Details for LTC1477CS8#PBF
LTC1477CS8#PBF CAD Models
LTC1477CS8#PBF Part Data Attributes
|
LTC1477CS8#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC1477CS8#PBF
Linear Technology
LTC1477 - Single and Dual Protected High Side Switches; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, PLASTIC, SO-8 | |
Pin Count | 8 | |
Manufacturer Package Code | S8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Driver Number of Bits | 1 | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for LTC1477CS8#PBF
This table gives cross-reference parts and alternative options found for LTC1477CS8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1477CS8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC1477CS8#PBF | Analog Devices Inc | $6.2058 | Single and Dual Protected High Side Switches | LTC1477CS8#PBF vs LTC1477CS8#PBF |
LTC1477CS8 | Analog Devices Inc | Check for Price | Buffer/Inverter Based Peripheral Driver, 2.4A, CMOS, PDSO8 | LTC1477CS8#PBF vs LTC1477CS8 |
LTC1477CS8#TR | Analog Devices Inc | Check for Price | Buffer/Inverter Based Peripheral Driver, CMOS, PDSO8 | LTC1477CS8#PBF vs LTC1477CS8#TR |
LTC1477CS8#TRPBF | Linear Technology | Check for Price | LTC1477 - Single and Dual Protected High Side Switches; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | LTC1477CS8#PBF vs LTC1477CS8#TRPBF |
AUIPS2052GTR | International Rectifier | Check for Price | Buffer/Inverter Based Peripheral Driver, 2 Driver, PDSO8, ROHS COMPLIANT, MS-012AA, SOIC-8 | LTC1477CS8#PBF vs AUIPS2052GTR |
AUIPS2052G | International Rectifier | Check for Price | Buffer/Inverter Based Peripheral Driver, 1 Driver, PDSO8, MS-012AA, SOIC-8 | LTC1477CS8#PBF vs AUIPS2052G |
AUIPS2052G | Infineon Technologies AG | Check for Price | Buffer/Inverter Based Peripheral Driver, PDSO8, MS-012AA, SOIC-8 | LTC1477CS8#PBF vs AUIPS2052G |
LTC1477CS8#PBF Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the LTC1477CS8#PBF is -40°C to 85°C.
-
Yes, the LTC1477CS8#PBF is designed to withstand high-vibration environments, but it's recommended to follow proper PCB design and mounting guidelines to ensure reliability.
-
To ensure proper biasing, follow the recommended voltage and current requirements outlined in the datasheet, and ensure that the input and output capacitors are properly selected and placed.
-
Yes, the LTC1477CS8#PBF is suitable for switching power supply applications, but it's essential to follow proper design guidelines and ensure that the device is properly bypassed and filtered to minimize noise and ripple.
-
Follow the recommended PCB layout guidelines in the datasheet, and ensure that the device is properly thermally managed using a heat sink or thermal pad to prevent overheating.