Part Details for LTC1475IS8#PBF by Analog Devices Inc
Results Overview of LTC1475IS8#PBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC1475IS8#PBF Information
LTC1475IS8#PBF by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTC1475IS8#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC1475IS8#PBF-ND
|
DigiKey | IC REG BUCK BOOST ADJ 750MA 8SO Min Qty: 1 Lead time: 10 Weeks Container: Tube |
180 In Stock |
|
$8.1500 / $15.4200 | Buy Now |
DISTI #
584-LTC1475IS8#PBF
|
Mouser Electronics | Switching Voltage Regulators L Q C Hi Eff Buck Convs RoHS: Compliant | 0 |
|
$8.4600 / $8.8400 | Order Now |
|
Analog Devices Inc | L Q C Hi Eff Buck Convs Package Multiple: 100 | 3836 |
|
$6.5200 / $15.4200 | Buy Now |
DISTI #
LTC1475IS8#PBF
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 100 | 0 |
|
$8.4200 / $9.2400 | Buy Now |
Part Details for LTC1475IS8#PBF
LTC1475IS8#PBF CAD Models
LTC1475IS8#PBF Part Data Attributes
|
LTC1475IS8#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1475IS8#PBF
Analog Devices Inc
Low Quiescent Current High Efficiency Step-Down Converters
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.150 INCH, PLASTIC, SO-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1610 (S8) | |
Reach Compliance Code | compliant | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 10 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.75 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for LTC1475IS8#PBF
This table gives cross-reference parts and alternative options found for LTC1475IS8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1475IS8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC1475CS8#TRPBF | Linear Technology | Check for Price | LTC1475 - Low Quiescent Current High Efficiency Step-Down Converters; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | LTC1475IS8#PBF vs LTC1475CS8#TRPBF |
LTC1475CS8 | Linear Technology | Check for Price | LTC1475 - Low Quiescent Current High Efficiency Step-Down Converters; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | LTC1475IS8#PBF vs LTC1475CS8 |
LTC1475CS8#PBF | Analog Devices Inc | Check for Price | Low Quiescent Current High Efficiency Step-Down Converters | LTC1475IS8#PBF vs LTC1475CS8#PBF |
LTC1475IS8#PBF | Linear Technology | Check for Price | LTC1475 - Low Quiescent Current High Efficiency Step-Down Converters; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | LTC1475IS8#PBF vs LTC1475IS8#PBF |
LTC1475CS8#PBF | Linear Technology | Check for Price | LTC1475 - Low Quiescent Current High Efficiency Step-Down Converters; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | LTC1475IS8#PBF vs LTC1475CS8#PBF |
LTC1475IS8#TRPBF | Analog Devices Inc | Check for Price | Low Quiescent Current High Efficiency Step-Down Converters | LTC1475IS8#PBF vs LTC1475IS8#TRPBF |
LTC1475IS8#PBF Frequently Asked Questions (FAQ)
-
The recommended layout and routing for the LTC1475IS8#PBF involves keeping the analog and digital grounds separate, using a solid ground plane, and minimizing the length of the traces between the IC and the capacitors. Additionally, it's recommended to use a star-ground configuration and to avoid routing digital signals near the analog signals.
-
To ensure the LTC1475IS8#PBF is operating within its specified temperature range, it's recommended to provide adequate heat sinking, use a thermally conductive material for the PCB, and avoid exposing the device to extreme temperatures during storage or operation.
-
Potential sources of error in the LTC1475IS8#PBF include noise, thermal drift, and component tolerances. These can be minimized by using a low-noise power supply, minimizing the temperature range, and selecting components with tight tolerances.
-
To troubleshoot issues with the LTC1475IS8#PBF, start by verifying the input voltage, output voltage, and component values. Check for signs of overheating, and ensure that the device is properly soldered and connected. Use an oscilloscope to observe the output waveform and identify any signs of oscillation or instability.
-
The LTC1475IS8#PBF is a high-reliability device, but it's essential to follow proper design and manufacturing practices to ensure its reliability in safety-critical applications. This includes using a robust design, selecting components with high reliability, and performing thorough testing and validation.