Part Details for LTC1454LIS#TRPBF by Analog Devices Inc
Results Overview of LTC1454LIS#TRPBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC1454LIS#TRPBF Information
LTC1454LIS#TRPBF by Analog Devices Inc is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for LTC1454LIS#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC1454LIS#TRPBF-ND
|
DigiKey | IC DAC 12BIT V-OUT 16SOIC Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$12.7875 | Buy Now |
DISTI #
584-LTC1454LIS#TRPBF
|
Mouser Electronics | Digital to Analog Converters - DAC 2x 12-B R2R uP DACs RoHS: Compliant | 0 |
|
$12.7800 | Order Now |
|
Analog Devices Inc | 2x 12-B R2R uP DACs Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$10.2300 / $12.7875 | Buy Now |
DISTI #
LTC1454LISTRPBF
|
Richardson RFPD | CONVERTER - DAC RoHS: Compliant Min Qty: 2500 | 0 |
|
$13.2100 / $13.7300 | Buy Now |
|
Vyrian | Peripheral ICs | 1294 |
|
RFQ |
Part Details for LTC1454LIS#TRPBF
LTC1454LIS#TRPBF CAD Models
LTC1454LIS#TRPBF Part Data Attributes
|
LTC1454LIS#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1454LIS#TRPBF
Analog Devices Inc
Dual 12-Bit Rail-to-Rail Micropower DACs
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.150 INCH, PLASTIC, SOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1610 (S16) | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 2.54 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Linearity Error-Max (EL) | 0.1099% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 12 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Settling Time-Nom (tstl) | 14 µs | |
Supply Current-Max | 1.1 mA | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for LTC1454LIS#TRPBF
This table gives cross-reference parts and alternative options found for LTC1454LIS#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1454LIS#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC1454LIS#TR | Analog Devices Inc | Check for Price | D/A Converter, 2 Func, Serial Input Loading, 14us Settling Time, PDSO16 | LTC1454LIS#TRPBF vs LTC1454LIS#TR |
LTC1454LIS | Analog Devices Inc | Check for Price | D/A Converter, 2 Func, Serial Input Loading, 14us Settling Time, PDSO16 | LTC1454LIS#TRPBF vs LTC1454LIS |
LTC1454LIS#TRPBF | Linear Technology | Check for Price | LTC1454 - Dual 12-Bit Rail-to-Rail Micropower DACs; Package: SO; Pins: 16; Temperature Range: -40°C to 85°C | LTC1454LIS#TRPBF vs LTC1454LIS#TRPBF |
LTC1454LCS#TRPBF | Linear Technology | Check for Price | LTC1454 - Dual 12-Bit Rail-to-Rail Micropower DACs; Package: SO; Pins: 16; Temperature Range: 0°C to 70°C | LTC1454LIS#TRPBF vs LTC1454LCS#TRPBF |
LTC1454LCS#PBF | Linear Technology | Check for Price | LTC1454 - Dual 12-Bit Rail-to-Rail Micropower DACs; Package: SO; Pins: 16; Temperature Range: 0°C to 70°C | LTC1454LIS#TRPBF vs LTC1454LCS#PBF |
LTC1454LIS#PBF | Analog Devices Inc | Check for Price | Dual 12-Bit Rail-to-Rail Micropower DACs | LTC1454LIS#TRPBF vs LTC1454LIS#PBF |
LTC1454LCS#TR | Analog Devices Inc | Check for Price | D/A Converter, 2 Func, Serial Input Loading, 14us Settling Time, PDSO16 | LTC1454LIS#TRPBF vs LTC1454LCS#TR |
LTC1454LCS | Linear Technology | Check for Price | LTC1454 - Dual 12-Bit Rail-to-Rail Micropower DACs; Package: SO; Pins: 16; Temperature Range: 0°C to 70°C | LTC1454LIS#TRPBF vs LTC1454LCS |
LTC1454LIS#TRPBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LTC1454LIS involves keeping the analog and digital grounds separate, using a solid ground plane, and minimizing noise coupling between the analog and digital sections. A 4-layer PCB with a dedicated analog ground layer is recommended. Additionally, keep the input and output traces short and away from each other to minimize crosstalk.
-
To ensure accurate temperature measurement, make sure to follow proper thermal design practices, such as placing the device close to the thermal source, using a thermally conductive material, and minimizing thermal gradients. Also, calibrate the device according to the datasheet recommendations and use the internal temperature sensor calibration feature.
-
The maximum cable length for the SPI interface of the LTC1454LIS depends on the clock frequency and the signal integrity requirements. As a general rule, keep the cable length as short as possible (less than 10 inches) to minimize signal degradation and ensure reliable communication. If longer cable lengths are required, use a shielded cable and follow proper signal termination techniques.
-
Yes, the LTC1454LIS is designed to operate in high-vibration environments. However, it's essential to ensure that the device is properly mounted and secured to the PCB to prevent mechanical stress and damage. Follow the recommended mounting and soldering procedures, and consider using a vibration-resistant PCB material and design.
-
To minimize EMI with the LTC1454LIS, use proper shielding and grounding techniques, such as placing the device in a shielded enclosure or using a shielded cable. Also, follow proper PCB design practices, such as using a solid ground plane, minimizing trace lengths, and avoiding parallel traces. Additionally, consider using EMI filters or ferrite beads on the input and output lines.