Part Details for LTC1454LIS#PBF by Linear Technology
Results Overview of LTC1454LIS#PBF by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC1454LIS#PBF Information
LTC1454LIS#PBF by Linear Technology is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for LTC1454LIS#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | LTC1454 - Dual 12-Bit Vout DAC RoHS: Compliant Status: Active Min Qty: 1 | 850 |
|
$10.7700 / $13.4600 | Buy Now |
Part Details for LTC1454LIS#PBF
LTC1454LIS#PBF CAD Models
LTC1454LIS#PBF Part Data Attributes
|
LTC1454LIS#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC1454LIS#PBF
Linear Technology
LTC1454 - Dual 12-Bit Rail-to-Rail Micropower DACs; Package: SO; Pins: 16; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, PLASTIC, SO-16 | |
Pin Count | 16 | |
Manufacturer Package Code | S | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 2.54 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Linearity Error-Max (EL) | 0.1099% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 12 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Settling Time-Nom (tstl) | 14 µs | |
Supply Current-Max | 1.1 mA | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for LTC1454LIS#PBF
This table gives cross-reference parts and alternative options found for LTC1454LIS#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1454LIS#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC1454LIS#TR | Analog Devices Inc | Check for Price | D/A Converter, 2 Func, Serial Input Loading, 14us Settling Time, PDSO16 | LTC1454LIS#PBF vs LTC1454LIS#TR |
LTC1454LIS | Analog Devices Inc | Check for Price | D/A Converter, 2 Func, Serial Input Loading, 14us Settling Time, PDSO16 | LTC1454LIS#PBF vs LTC1454LIS |
LTC1454LIS#TRPBF | Linear Technology | Check for Price | LTC1454 - Dual 12-Bit Rail-to-Rail Micropower DACs; Package: SO; Pins: 16; Temperature Range: -40°C to 85°C | LTC1454LIS#PBF vs LTC1454LIS#TRPBF |
LTC1454LCS#TRPBF | Linear Technology | Check for Price | LTC1454 - Dual 12-Bit Rail-to-Rail Micropower DACs; Package: SO; Pins: 16; Temperature Range: 0°C to 70°C | LTC1454LIS#PBF vs LTC1454LCS#TRPBF |
LTC1454LCS#PBF | Linear Technology | Check for Price | LTC1454 - Dual 12-Bit Rail-to-Rail Micropower DACs; Package: SO; Pins: 16; Temperature Range: 0°C to 70°C | LTC1454LIS#PBF vs LTC1454LCS#PBF |
LTC1454LIS#PBF | Analog Devices Inc | Check for Price | Dual 12-Bit Rail-to-Rail Micropower DACs | LTC1454LIS#PBF vs LTC1454LIS#PBF |
LTC1454LCS#TR | Analog Devices Inc | Check for Price | D/A Converter, 2 Func, Serial Input Loading, 14us Settling Time, PDSO16 | LTC1454LIS#PBF vs LTC1454LCS#TR |
LTC1454LCS | Linear Technology | Check for Price | LTC1454 - Dual 12-Bit Rail-to-Rail Micropower DACs; Package: SO; Pins: 16; Temperature Range: 0°C to 70°C | LTC1454LIS#PBF vs LTC1454LCS |