Part Details for LTC1452IS8#PBF by Linear Technology
Results Overview of LTC1452IS8#PBF by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC1452IS8#PBF Information
LTC1452IS8#PBF by Linear Technology is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part Details for LTC1452IS8#PBF
LTC1452IS8#PBF CAD Models
LTC1452IS8#PBF Part Data Attributes
|
LTC1452IS8#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC1452IS8#PBF
Linear Technology
LTC1452 - 12-Bit Rail-to-Rail Micropower DACs in SO-8; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, PLASTIC, SO-8 | |
Pin Count | 8 | |
Manufacturer Package Code | S8 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 4.115 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Linearity Error-Max (EL) | 0.0977% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Settling Time-Nom (tstl) | 14 µs | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for LTC1452IS8#PBF
This table gives cross-reference parts and alternative options found for LTC1452IS8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1452IS8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC1451IS8 | Analog Devices Inc | Check for Price | D/A Converter, 1 Func, Serial Input Loading, 14us Settling Time, PDSO8 | LTC1452IS8#PBF vs LTC1451IS8 |
LTC1452IS8#PBF Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the LTC1452IS8#PBF is -40°C to 85°C.
-
To ensure proper power-up and initialization, make sure to follow the recommended power-up sequence, which is to apply VCC first, followed by VEE, and then the input signals. Also, ensure that the input signals are within the recommended voltage range.
-
To minimize noise and EMI, it is recommended to follow good PCB layout practices, such as keeping the analog and digital grounds separate, using a solid ground plane, and keeping the input and output traces short and away from each other. Additionally, use shielding and filtering components as necessary.
-
To troubleshoot issues with the LTC1452IS8#PBF, start by checking the power supply voltages, input signals, and output voltages using an oscilloscope or multimeter. Verify that the input signals are within the recommended range and that the output voltages are within the expected range. Check for any signs of oscillation or instability, and ensure that the PCB layout and routing are correct.
-
Yes, the LTC1452IS8#PBF is suitable for high-reliability and high-availability applications. It has a high MTBF (mean time between failures) rating and is designed to meet the requirements of demanding applications. However, it is essential to follow proper design and manufacturing practices to ensure the reliability and availability of the system.