Part Details for LTC1441CS8 by Linear Technology
Results Overview of LTC1441CS8 by Linear Technology
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC1441CS8 Information
LTC1441CS8 by Linear Technology is a Comparator.
Comparators are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LTC1441CS8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 737 |
|
RFQ | ||
|
Bristol Electronics | 692 |
|
RFQ | ||
|
Quest Components | DUAL COMPARATOR, 10000UV OFFSET-MAX, 14000NS RESPONSE TIME, PDSO8 | 144 |
|
$1.4820 / $3.4200 | Buy Now |
Part Details for LTC1441CS8
LTC1441CS8 CAD Models
LTC1441CS8 Part Data Attributes
|
LTC1441CS8
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC1441CS8
Linear Technology
LTC1441 - Ultralow Power Single/Dual Comparator; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, PLASTIC, SOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | S8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
Input Offset Voltage-Max | 10000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9025 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -0.3 V | |
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Response Time-Nom | 14000 ns | |
Seated Height-Max | 1.752 mm | |
Supply Current-Max | 0.005 mA | |
Supply Voltage Limit-Max | 12 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.899 mm |
Alternate Parts for LTC1441CS8
This table gives cross-reference parts and alternative options found for LTC1441CS8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1441CS8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC1441CS8#PBF | Analog Devices Inc | $3.4619 | Ultralow Power Single/Dual Comparator | LTC1441CS8 vs LTC1441CS8#PBF |
LTC1441CS8 | Analog Devices Inc | Check for Price | Comparator, 2 Func, 10000uV Offset-Max, 14000ns Response Time, CMOS, PDSO8 | LTC1441CS8 vs LTC1441CS8 |
LTC1441IS8#PBF | Linear Technology | Check for Price | LTC1441 - Ultralow Power Single/Dual Comparator; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | LTC1441CS8 vs LTC1441IS8#PBF |
LTC1441CS8#PBF | Linear Technology | Check for Price | LTC1441 - Ultralow Power Single/Dual Comparator; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | LTC1441CS8 vs LTC1441CS8#PBF |