Part Details for LTC1440CMS8#TRPBF by Linear Technology
Results Overview of LTC1440CMS8#TRPBF by Linear Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC1440CMS8#TRPBF Information
LTC1440CMS8#TRPBF by Linear Technology is a Comparator.
Comparators are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LTC1440CMS8#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 377 |
|
RFQ | ||
|
Win Source Electronics | IC COMP W/REF LP SINGLE 8-MSOP | 2510 |
|
$7.6172 / $11.4253 | Buy Now |
Part Details for LTC1440CMS8#TRPBF
LTC1440CMS8#TRPBF CAD Models
LTC1440CMS8#TRPBF Part Data Attributes
|
LTC1440CMS8#TRPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC1440CMS8#TRPBF
Linear Technology
LTC1440 - Ultralow Power Single/Dual Comparator with Reference; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | MSOP | |
Package Description | LEAD FREE, PLASTIC, MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | MS8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
Input Offset Voltage-Max | 10000 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -0.3 V | |
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 14000 ns | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 0.004 mA | |
Supply Voltage Limit-Max | 12 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LTC1440CMS8#TRPBF
This table gives cross-reference parts and alternative options found for LTC1440CMS8#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1440CMS8#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX921ESA | Maxim Integrated Products | $3.0786 | Comparator, 1 Func, 10000uV Offset-Max, 14000ns Response Time, CMOS, PDSO8, SOP-8 | LTC1440CMS8#TRPBF vs MAX921ESA |
LTC1540CMS8#TRPBF | Analog Devices Inc | $3.7668 | Nanopower Comparator with Reference | LTC1440CMS8#TRPBF vs LTC1540CMS8#TRPBF |
LTC1540IMS8#TRPBF | Analog Devices Inc | $5.2911 | Nanopower Comparator with Reference | LTC1440CMS8#TRPBF vs LTC1540IMS8#TRPBF |
LTC1440CMS8#TRPBF | Analog Devices Inc | Check for Price | Ultralow Power Single/Dual Comparator with Reference | LTC1440CMS8#TRPBF vs LTC1440CMS8#TRPBF |
MAX921CPA+ | Maxim Integrated Products | Check for Price | Comparator, 1 Func, 10000uV Offset-Max, 14000ns Response Time, CMOS, PDIP8, PLASTIC, DIP-8 | LTC1440CMS8#TRPBF vs MAX921CPA+ |
LTC1540CDD#TR | Analog Devices Inc | Check for Price | Comparator, 1 Func, 15000uV Offset-Max, 70000ns Response Time, PDSO8 | LTC1440CMS8#TRPBF vs LTC1540CDD#TR |
LTC1440IS8 | Analog Devices Inc | Check for Price | Comparator, 1 Func, 10000uV Offset-Max, 14000ns Response Time, CMOS, PDSO8 | LTC1440CMS8#TRPBF vs LTC1440IS8 |
LTC1440IS8#TR | Analog Devices Inc | Check for Price | Comparator, 1 Func, 10000uV Offset-Max, 14000ns Response Time, CMOS, PDSO8 | LTC1440CMS8#TRPBF vs LTC1440IS8#TR |
LTC1440CMS8 | Linear Technology | Check for Price | LTC1440 - Ultralow Power Single/Dual Comparator with Reference; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C | LTC1440CMS8#TRPBF vs LTC1440CMS8 |
LTC1540CMS8 | Analog Devices Inc | Check for Price | Comparator, 1 Func, 16000uV Offset-Max, 70000ns Response Time, PDSO8 | LTC1440CMS8#TRPBF vs LTC1540CMS8 |
LTC1440CMS8#TRPBF Frequently Asked Questions (FAQ)
-
The LTC1440 can operate from -40°C to 85°C, but the maximum junction temperature is 150°C.
-
To ensure the internal oscillator is stable, use a 1uF to 10uF capacitor between the OSCIN pin and GND, and a 1kΩ to 10kΩ resistor between the OSCIN pin and VCC.
-
To minimize noise and ensure proper operation, it is recommended to use a star-ground configuration for the power pins, with the GND pin connected to a solid ground plane.
-
Yes, the LTC1440 can be used with a different voltage regulator, but ensure the regulator's output voltage is within the LTC1440's recommended operating range (2.7V to 5.5V).
-
The LTC1440's internal EEPROM can be programmed using the I2C interface, with the device address set to 0x1F. Refer to the datasheet for the programming protocol.