Datasheets
LTC1437ACG#TR by:

LTC1437A - High Efficiency Low Noise Synchronous Step-Down Switching Regulators; Package: SSOP; Pins: 28; Temperature Range: 0°C to 70°C

Part Details for LTC1437ACG#TR by Linear Technology

Results Overview of LTC1437ACG#TR by Linear Technology

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

LTC1437ACG#TR Information

LTC1437ACG#TR by Linear Technology is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.

A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.

Part Details for LTC1437ACG#TR

LTC1437ACG#TR CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

LTC1437ACG#TR Part Data Attributes

LTC1437ACG#TR Linear Technology
Buy Now Datasheet
Compare Parts:
LTC1437ACG#TR Linear Technology LTC1437A - High Efficiency Low Noise Synchronous Step-Down Switching Regulators; Package: SSOP; Pins: 28; Temperature Range: 0°C to 70°C
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer LINEAR TECHNOLOGY CORP
Part Package Code SSOP
Pin Count 28
Manufacturer Package Code G
Reach Compliance Code compliant
Control Mode CURRENT-MODE
JESD-30 Code R-PDSO-G28
Number of Terminals 28
Operating Temperature-Max 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY
Package Code SSOP
Package Equivalence Code SSOP28,.3
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH
Qualification Status Not Qualified
Surface Mount YES
Switching Frequency-Max 138 kHz
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Form GULL WING
Terminal Pitch 0.635 mm
Terminal Position DUAL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LTC1437ACG#TR by Linear Technology.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LTC1437ACG#TR by Linear Technology

Select Manufacturer
Which Manufacturer of LTC1437ACG#TR would you like to use for your alert(s)?
  • Please alert me when LTC1437ACG#TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LTC1437ACG#TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LTC1437ACG#TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LTC1437ACG#TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LTC1437ACG#TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LTC1437ACG#TR by Linear Technology

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: