Part Details for LTC1430IS#PBF by Analog Devices Inc
Results Overview of LTC1430IS#PBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC1430IS#PBF Information
LTC1430IS#PBF by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTC1430IS#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LTC1430IS#PBF-ND
|
DigiKey | IC REG CTRLR INTEL 1OUT 16SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
2 In Stock |
|
$14.3300 | Buy Now |
DISTI #
584-LTC1430IS#PBF
|
Mouser Electronics | Switching Voltage Regulators Hi Pwr Buck Sw Reg Cntr RoHS: Compliant | 0 |
|
$11.0400 / $14.3300 | Order Now |
|
Analog Devices Inc | Hi Pwr Buck Sw Reg Cntr Package Multiple: 50 | 2351 |
|
$5.9200 / $14.3300 | Buy Now |
DISTI #
53157256
|
Verical | DC/DC Cntrlr Single-OUT Step Down 500kHz 16-Pin SOIC N Tube RoHS: Compliant Min Qty: 50 Package Multiple: 50 | Americas - 2350 |
|
$7.3222 | Buy Now |
DISTI #
LTC1430IS#PBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 50 | 0 |
|
$7.6400 / $8.8800 | Buy Now |
Part Details for LTC1430IS#PBF
LTC1430IS#PBF CAD Models
LTC1430IS#PBF Part Data Attributes
|
LTC1430IS#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1430IS#PBF
Analog Devices Inc
High Power Step-Down Switching Regulator Controller
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.150 INCH, PLASTIC, SOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1610 (S16) | |
Reach Compliance Code | compliant | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 8 V | |
Input Voltage-Min | 4 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.906 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.752 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 300 kHz | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.899 mm |
Alternate Parts for LTC1430IS#PBF
This table gives cross-reference parts and alternative options found for LTC1430IS#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1430IS#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC1430IS | Linear Technology | Check for Price | LTC1430 - High Power Step-Down Switching Regulator Controller; Package: SO; Pins: 16; Temperature Range: -40°C to 85°C | LTC1430IS#PBF vs LTC1430IS |
LTC1430IS#TR | Linear Technology | Check for Price | LTC1430 - High Power Step-Down Switching Regulator Controller; Package: SO; Pins: 16; Temperature Range: -40°C to 85°C | LTC1430IS#PBF vs LTC1430IS#TR |
LTC1430IS#PBF | Linear Technology | Check for Price | LTC1430 - High Power Step-Down Switching Regulator Controller; Package: SO; Pins: 16; Temperature Range: -40°C to 85°C | LTC1430IS#PBF vs LTC1430IS#PBF |
LTC1430CS#PBF | Linear Technology | Check for Price | LTC1430 - High Power Step-Down Switching Regulator Controller; Package: SO; Pins: 16; Temperature Range: 0°C to 70°C | LTC1430IS#PBF vs LTC1430CS#PBF |
LTC1430CS#TR | Analog Devices Inc | Check for Price | Switching Controller, Voltage-mode, 260kHz Switching Freq-Max, CMOS, PDSO16 | LTC1430IS#PBF vs LTC1430CS#TR |