Part Details for LTC1421CG-2.5#TR by Linear Technology
Results Overview of LTC1421CG-2.5#TR by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC1421CG-2.5#TR Information
LTC1421CG-2.5#TR by Linear Technology is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTC1421CG-2.5#TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 366 |
|
RFQ |
Part Details for LTC1421CG-2.5#TR
LTC1421CG-2.5#TR CAD Models
LTC1421CG-2.5#TR Part Data Attributes
|
LTC1421CG-2.5#TR
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC1421CG-2.5#TR
Linear Technology
LTC1421 - Hot Swap Controller; Package: SSOP; Pins: 24; Temperature Range: 0°C to 70°C
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SSOP | |
Package Description | 0.209 INCH, PLASTIC, SSOP-24 | |
Pin Count | 24 | |
Manufacturer Package Code | G | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ADDITIONAL 12V SUPPLY IS REQUIRED | |
Adjustable Threshold | NO | |
Analog IC - Other Type | HOT SWAP CONTROLLER | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e0 | |
Length | 8.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 12 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 5.3 mm |
Alternate Parts for LTC1421CG-2.5#TR
This table gives cross-reference parts and alternative options found for LTC1421CG-2.5#TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1421CG-2.5#TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC1421IG-2.5#TRPBF | Analog Devices Inc | Check for Price | Hot Swap Controller | LTC1421CG-2.5#TR vs LTC1421IG-2.5#TRPBF |
LTC1421CG-2.5#PBF | Linear Technology | Check for Price | LTC1421 - Hot Swap Controller; Package: SSOP; Pins: 24; Temperature Range: 0°C to 70°C | LTC1421CG-2.5#TR vs LTC1421CG-2.5#PBF |
LTC1421CG-2.5#TRPBF | Analog Devices Inc | Check for Price | Hot Swap Controller | LTC1421CG-2.5#TR vs LTC1421CG-2.5#TRPBF |
LTC1421-2.5CG | Linear Technology | Check for Price | IC 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO24, 0.209 INCH, PLASTIC, SSOP-24, Power Management Circuit | LTC1421CG-2.5#TR vs LTC1421-2.5CG |
LTC1421IG-2.5#TR | Linear Technology | Check for Price | LTC1421 - Hot Swap Controller; Package: SSOP; Pins: 24; Temperature Range: -40°C to 85°C | LTC1421CG-2.5#TR vs LTC1421IG-2.5#TR |
LTC1421IG-2.5#PBF | Analog Devices Inc | Check for Price | Hot Swap Controller | LTC1421CG-2.5#TR vs LTC1421IG-2.5#PBF |
LTC1421CG-2.5 | Linear Technology | Check for Price | LTC1421 - Hot Swap Controller; Package: SSOP; Pins: 24; Temperature Range: 0°C to 70°C | LTC1421CG-2.5#TR vs LTC1421CG-2.5 |
LTC1421CG-2.5#PBF | Analog Devices Inc | Check for Price | Hot Swap Controller | LTC1421CG-2.5#TR vs LTC1421CG-2.5#PBF |
LTC1421IG-2.5#TRPBF | Linear Technology | Check for Price | LTC1421 - Hot Swap Controller; Package: SSOP; Pins: 24; Temperature Range: -40°C to 85°C | LTC1421CG-2.5#TR vs LTC1421IG-2.5#TRPBF |