Part Details for LTC1410CSW#PBF by Linear Technology
Results Overview of LTC1410CSW#PBF by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC1410CSW#PBF Information
LTC1410CSW#PBF by Linear Technology is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part Details for LTC1410CSW#PBF
LTC1410CSW#PBF CAD Models
LTC1410CSW#PBF Part Data Attributes
|
LTC1410CSW#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC1410CSW#PBF
Linear Technology
LTC1410 - 12-Bit, 1.25Msps, Sampling A/D Converter with Shutdown; Package: SO; Pins: 28; Temperature Range: 0°C to 70°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOIC | |
Package Description | 0.300 INCH, PLASTIC, SO-28 | |
Pin Count | 28 | |
Manufacturer Package Code | SW | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 2.5 V | |
Analog Input Voltage-Min | -2.5 V | |
Conversion Time-Max | 0.75 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 17.9 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Moisture Sensitivity Level | 1 | |
Negative Supply Voltage-Nom | -5 V | |
Number of Analog In Channels | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | 2'S COMPLEMENT BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 1.25 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max | 30 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
Alternate Parts for LTC1410CSW#PBF
This table gives cross-reference parts and alternative options found for LTC1410CSW#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1410CSW#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC1410CSW#TR | Analog Devices Inc | Check for Price | ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PDSO28 | LTC1410CSW#PBF vs LTC1410CSW#TR |
LTC1410CSW#TR | Linear Technology | Check for Price | LTC1410 - 12-Bit, 1.25Msps, Sampling A/D Converter with Shutdown; Package: SO; Pins: 28; Temperature Range: 0°C to 70°C | LTC1410CSW#PBF vs LTC1410CSW#TR |
LTC1410CSW#TRPBF | Analog Devices Inc | Check for Price | 12-Bit, 1.25Msps, Sampling A/D Converter with Shutdown | LTC1410CSW#PBF vs LTC1410CSW#TRPBF |
LTC1410ISW | Analog Devices Inc | Check for Price | ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PDSO28 | LTC1410CSW#PBF vs LTC1410ISW |
LTC1410ISW#TR | Analog Devices Inc | Check for Price | ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PDSO28 | LTC1410CSW#PBF vs LTC1410ISW#TR |
LTC1410ISW#TR | Linear Technology | Check for Price | LTC1410 - 12-Bit, 1.25Msps, Sampling A/D Converter with Shutdown; Package: SO; Pins: 28; Temperature Range: -40°C to 85°C | LTC1410CSW#PBF vs LTC1410ISW#TR |
LTC1410CSW#PBF Frequently Asked Questions (FAQ)
-
The recommended layout and placement for the LTC1410CSW involves keeping the analog and digital grounds separate, using a solid ground plane, and placing the device close to the analog signal sources. Additionally, it's recommended to use a low-ESR capacitor for the VCC bypass and to keep the input and output traces short and well-separated.
-
To optimize the performance of the LTC1410CSW, it's essential to carefully select the input and output filters, choose the right gain and offset settings, and ensure proper power supply decoupling. Additionally, it's recommended to simulate the circuit using SPICE models and to perform thorough testing and characterization of the device in the target application.
-
The LTC1410CSW has an input range of ±10V and an output swing of ±5V. However, the actual input range and output swing may be limited by the specific application and the external components used. It's essential to carefully review the datasheet and application notes to ensure that the device is operated within its recommended specifications.
-
The LTC1410CSW has a maximum junction temperature of 150°C. To ensure reliable operation, it's essential to provide adequate heat sinking and thermal management. This can be achieved by using a heat sink, ensuring good airflow, and keeping the device away from other heat sources.
-
The LTC1410CSW is a high-frequency device and may be susceptible to EMI and RFI. To minimize the impact of EMI and RFI, it's recommended to use proper shielding, grounding, and filtering techniques. Additionally, it's essential to follow good PCB layout practices and to use EMI-resistant components.