Part Details for LTC1409CG#PBF by Linear Technology
Results Overview of LTC1409CG#PBF by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC1409CG#PBF Information
LTC1409CG#PBF by Linear Technology is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for LTC1409CG#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | LTC1409 - 12-Bit, 800KSPS Sampling A/D Converter with Shutdown RoHS: Compliant Status: Active Min Qty: 1 | 8 |
|
$13.6100 / $17.0100 | Buy Now |
Part Details for LTC1409CG#PBF
LTC1409CG#PBF CAD Models
LTC1409CG#PBF Part Data Attributes
|
LTC1409CG#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC1409CG#PBF
Linear Technology
LTC1409 - 12-Bit, 800ksps Sampling A/D Converter with Shutdown; Package: SSOP; Pins: 28; Temperature Range: 0°C to 70°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SSOP | |
Package Description | 0.209 INCH, PLASTIC, SSOP-28 | |
Pin Count | 28 | |
Manufacturer Package Code | G | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 2.5 V | |
Analog Input Voltage-Min | -2.5 V | |
Conversion Time-Max | 1.25 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 10.2 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Moisture Sensitivity Level | 1 | |
Negative Supply Voltage-Nom | -5 V | |
Number of Analog In Channels | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | 2'S COMPLEMENT BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.0667 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 2 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.3 mm |
Alternate Parts for LTC1409CG#PBF
This table gives cross-reference parts and alternative options found for LTC1409CG#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1409CG#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC1409IG#PBF | Analog Devices Inc | Check for Price | 12-Bit, 800ksps Sampling A/D Converter with Shutdown | LTC1409CG#PBF vs LTC1409IG#PBF |
LTC1409CG#PBF | Analog Devices Inc | Check for Price | 12-Bit, 800ksps Sampling A/D Converter with Shutdown | LTC1409CG#PBF vs LTC1409CG#PBF |
LTC1409CG#TR | Linear Technology | Check for Price | LTC1409 - 12-Bit, 800ksps Sampling A/D Converter with Shutdown; Package: SSOP; Pins: 28; Temperature Range: 0°C to 70°C | LTC1409CG#PBF vs LTC1409CG#TR |
LTC1409IG#TRPBF | Analog Devices Inc | Check for Price | 12-Bit, 800ksps Sampling A/D Converter with Shutdown | LTC1409CG#PBF vs LTC1409IG#TRPBF |
LTC1409CG#TRPBF | Analog Devices Inc | Check for Price | 12-Bit, 800ksps Sampling A/D Converter with Shutdown | LTC1409CG#PBF vs LTC1409CG#TRPBF |