Part Details for LTC1382CSW by Analog Devices Inc
Results Overview of LTC1382CSW by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC1382CSW Information
LTC1382CSW by Analog Devices Inc is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for LTC1382CSW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Peripheral ICs | 268 |
|
RFQ |
Part Details for LTC1382CSW
LTC1382CSW CAD Models
LTC1382CSW Part Data Attributes
|
LTC1382CSW
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1382CSW
Analog Devices Inc
Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO18
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.300 INCH, PLASTIC, SO-18 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | EXTERNAL CHARGE PUMP | |
Differential Output | NO | |
Driver Number of Bits | 2 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232 | |
JESD-30 Code | R-PDSO-G18 | |
JESD-609 Code | e0 | |
Length | 11.55 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 800 ns | |
Receiver Number of Bits | 2 | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Transmit Delay-Max | 3500 ns | |
Width | 7.5 mm |
Alternate Parts for LTC1382CSW
This table gives cross-reference parts and alternative options found for LTC1382CSW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1382CSW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC1382CSW#PBF | Analog Devices Inc | $7.2075 | 5V Low Power RS232 Transceiver with Shutdown | LTC1382CSW vs LTC1382CSW#PBF |
LTC1382ISW | Linear Technology | Check for Price | LTC1382 - 5V Low Power RS232 Transceiver with Shutdown; Package: SO; Pins: 18; Temperature Range: -40°C to 85°C | LTC1382CSW vs LTC1382ISW |
LTC1382CSW#PBF | Linear Technology | Check for Price | LTC1382 - 5V Low Power RS232 Transceiver with Shutdown; Package: SO; Pins: 18; Temperature Range: 0°C to 70°C | LTC1382CSW vs LTC1382CSW#PBF |
LTC1382ISW | Analog Devices Inc | Check for Price | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDSO18 | LTC1382CSW vs LTC1382ISW |
LTC1382CSW | Linear Technology | Check for Price | LTC1382 - 5V Low Power RS232 Transceiver with Shutdown; Package: SO; Pins: 18; Temperature Range: 0°C to 70°C | LTC1382CSW vs LTC1382CSW |