Part Details for LTC1380CGN#TRPBF by Analog Devices Inc
Results Overview of LTC1380CGN#TRPBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC1380CGN#TRPBF Information
LTC1380CGN#TRPBF by Analog Devices Inc is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for LTC1380CGN#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC1380CGN#TRPBF-ND
|
DigiKey | IC MUX 8:1 70OHM 16SSOP Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.6750 | Buy Now |
DISTI #
584-LTC1380CGN#TRPBF
|
Mouser Electronics | Multiplexer Switch ICs 1x-Ended 8-Ch/ Diff 4-Ch Analog Multxer RoHS: Compliant | 0 |
|
$5.6700 | Order Now |
|
Analog Devices Inc | 1x-Ended 8-Ch/ Diff 4-Ch Analo Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$4.5400 / $5.6750 | Buy Now |
DISTI #
LTC1380CGNTRPBF
|
Richardson RFPD | MULTIPLEXER RoHS: Compliant Min Qty: 2500 | 0 |
|
$5.8700 / $6.0900 | Buy Now |
|
Vyrian | Peripheral ICs | 1474 |
|
RFQ |
Part Details for LTC1380CGN#TRPBF
LTC1380CGN#TRPBF CAD Models
LTC1380CGN#TRPBF Part Data Attributes
|
LTC1380CGN#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1380CGN#TRPBF
Analog Devices Inc
Single-Ended 8-Channel/Differential 4-Channel Analog Multiplexer with SMBus Interface
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.150 INCH, PLASTIC, SSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1641 (GN16) | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Channels | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 65 dB | |
On-state Resistance Match-Nom | 24 Ω | |
On-state Resistance-Max (Ron) | 120 Ω | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 1200 ns | |
Switch-on Time-Max | 1500 ns | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for LTC1380CGN#TRPBF
This table gives cross-reference parts and alternative options found for LTC1380CGN#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1380CGN#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC1380CGN#TRPBF | Linear Technology | Check for Price | LTC1380 - Single-Ended 8-Channel/ Differential 4-Channel Analog Multiplexer with SMBus Interface; Package: SSOP; Pins: 16; Temperature Range: 0°C to 70°C | LTC1380CGN#TRPBF vs LTC1380CGN#TRPBF |
LTC1380CGN#TR | Analog Devices Inc | Check for Price | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO16 | LTC1380CGN#TRPBF vs LTC1380CGN#TR |