Part Details for LTC1344IG#PBF by Linear Technology
Results Overview of LTC1344IG#PBF by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC1344IG#PBF Information
LTC1344IG#PBF by Linear Technology is a Bus Terminator.
Bus Terminators are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part Details for LTC1344IG#PBF
LTC1344IG#PBF CAD Models
LTC1344IG#PBF Part Data Attributes
|
LTC1344IG#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC1344IG#PBF
Linear Technology
LTC1344 - Software Selectable Cable Terminator; Package: SSOP; Pins: 24; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SSOP | |
Package Description | 0.209 INCH, PLASTIC, SSOP-24 | |
Pin Count | 24 | |
Manufacturer Package Code | G | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | YES | |
Interface IC Type | OTHER TERMINATOR | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 8.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Signal Lines | 6 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Pull-up Resistance-Nom | 104 Ω | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.3 mm |
Alternate Parts for LTC1344IG#PBF
This table gives cross-reference parts and alternative options found for LTC1344IG#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1344IG#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC1344IG#PBF | Analog Devices Inc | $7.1654 | Software-Selectable Cable Terminator | LTC1344IG#PBF vs LTC1344IG#PBF |
LTC1344CG#TRPBF | Analog Devices Inc | Check for Price | Software-Selectable Cable Terminator | LTC1344IG#PBF vs LTC1344CG#TRPBF |
LTC1344CG#TRPBF | Linear Technology | Check for Price | LTC1344 - Software Selectable Cable Terminator; Package: SSOP; Pins: 24; Temperature Range: 0°C to 70°C | LTC1344IG#PBF vs LTC1344CG#TRPBF |
LTC1344IG | Linear Technology | Check for Price | LTC1344 - Software Selectable Cable Terminator; Package: SSOP; Pins: 24; Temperature Range: -40°C to 85°C | LTC1344IG#PBF vs LTC1344IG |
LTC1344CG | Analog Devices Inc | Check for Price | Terminator, 6-Line, 104ohm, CMOS, PDSO24 | LTC1344IG#PBF vs LTC1344CG |
LTC1344IG#PBF Frequently Asked Questions (FAQ)
-
The datasheet provides some general guidelines, but a good rule of thumb is to keep the input and output traces short and away from each other, use a solid ground plane, and place the device close to the power supply. Additionally, it's recommended to use a 4-layer PCB with a dedicated power plane and a dedicated ground plane.
-
The LTC1344IG#PBF requires a proper power-up sequence to ensure correct operation. The datasheet recommends powering up the device with a single 5V supply, and then applying the input signal. It's also important to ensure that the device is properly initialized by applying a valid input signal and waiting for the output to settle before taking any measurements.
-
The datasheet specifies an input signal range of ±5V, but it's generally recommended to keep the input signal amplitude below ±3V to ensure linear operation and avoid saturation. Exceeding this range may result in distortion or clipping of the output signal.
-
To troubleshoot issues with the LTC1344IG#PBF, start by verifying the power supply voltage and input signal amplitude. Check for any signs of oscillation or instability, and ensure that the device is properly grounded and decoupled. Use an oscilloscope to visualize the input and output signals, and consult the datasheet and application notes for guidance on troubleshooting common issues.
-
The LTC1344IG#PBF is rated for operation up to 125°C, but its performance may degrade at higher temperatures. It's recommended to derate the device's performance and ensure proper heat sinking to prevent overheating. Consult the datasheet and application notes for guidance on high-temperature operation and thermal management.