Part Details for LTC1344IG#PBF by Analog Devices Inc
Results Overview of LTC1344IG#PBF by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC1344IG#PBF Information
LTC1344IG#PBF by Analog Devices Inc is a Bus Terminator.
Bus Terminators are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for LTC1344IG#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66W9020
|
Newark | Cable Terminator, 4.75 To 5.25V, Ssop-24, Supply Voltage Min:4.75V, Supply Voltage Max:5.25V, No. Of Pins:24Pins, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Product Range:-, Ic Package Type:Ssop Rohs Compliant: Yes |Analog Devices LTC1344IG#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 59 |
|
$13.1000 / $16.7500 | Buy Now |
DISTI #
LTC1344IG#PBF-ND
|
DigiKey | IC CABLE TERM MULTIPROTCL 24SSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
92 In Stock |
|
$12.1625 / $20.9300 | Buy Now |
DISTI #
584-LTC1344IG#PBF
|
Mouser Electronics | RS-232 Interface IC Sftwr Sel Cable Terminator RoHS: Compliant | 56 |
|
$12.1600 / $16.4500 | Buy Now |
DISTI #
V36:1790_06436374
|
Arrow Electronics | Cable Terminator 5V 24-Pin SSOP Tube RoHS: Compliant Min Qty: 59 Package Multiple: 59 Lead time: 13 Weeks Date Code: 2042 | Americas - 25 |
|
$12.1320 | Buy Now |
|
Analog Devices Inc | Sftwr Sel Cable Terminator Package Multiple: 59 | 3913 |
|
$9.7300 / $14.9900 | Buy Now |
DISTI #
LTC1344IG#PBF
|
Richardson RFPD | INTERFACE - MISCELLANEOUS RoHS: Compliant Min Qty: 59 | 0 |
|
$12.5700 / $14.6000 | Buy Now |
Part Details for LTC1344IG#PBF
LTC1344IG#PBF CAD Models
LTC1344IG#PBF Part Data Attributes
|
LTC1344IG#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1344IG#PBF
Analog Devices Inc
Software-Selectable Cable Terminator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.209 INCH, PLASTIC, SSOP-24 | |
Pin Count | 24 | |
Manufacturer Package Code | 05-08-1640 (G24) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Differential Output | YES | |
Interface IC Type | OTHER TERMINATOR | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 8.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Signal Lines | 6 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Pull-up Resistance-Nom | 104 Ω | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.3 mm |
Alternate Parts for LTC1344IG#PBF
This table gives cross-reference parts and alternative options found for LTC1344IG#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1344IG#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC1344CG | Analog Devices Inc | Check for Price | Terminator, 6-Line, 104ohm, CMOS, PDSO24 | LTC1344IG#PBF vs LTC1344CG |
LTC1344IG#PBF Frequently Asked Questions (FAQ)
-
The recommended layout and placement for the LTC1344IG#PBF involves keeping the analog and digital grounds separate, using a solid ground plane, and placing the device close to the power supply. Additionally, it's recommended to use a low-ESR capacitor for the VCC pin and to keep the input and output traces short and away from noise sources.
-
To ensure the LTC1344IG#PBF operates within its recommended operating conditions, it's essential to monitor the device's temperature and power supply voltage. The device should be operated within the recommended temperature range of -40°C to 85°C, and the power supply voltage should be within the range of 4.5V to 5.5V. Additionally, it's recommended to use a voltage regulator to regulate the power supply voltage and to ensure the device is not exposed to excessive temperatures.
-
When selecting external components for the LTC1344IG#PBF, it's essential to consider the component's tolerance, temperature coefficient, and power rating. For resistors, a 1% tolerance is recommended, and for capacitors, a low-ESR type with a suitable voltage rating should be chosen. Additionally, the component's operating temperature range should be compatible with the device's operating temperature range.
-
To troubleshoot common issues with the LTC1344IG#PBF, it's essential to follow a systematic approach. First, verify that the device is properly powered and that the input and output voltages are within the recommended range. Next, check the device's layout and placement to ensure that it's not prone to noise or oscillations. If the issue persists, check the external components and ensure they are suitable for the application. Finally, consult the datasheet and application notes for guidance on troubleshooting specific issues.
-
To ensure electromagnetic compatibility (EMC) when using the LTC1344IG#PBF, it's essential to follow good design practices, such as using a solid ground plane, keeping the device away from noise sources, and using shielding or filtering to minimize electromagnetic interference (EMI). Additionally, the device's layout and placement should be designed to minimize radiation and susceptibility to EMI.