Part Details for LTC1344AIG#PBF by Analog Devices Inc
Results Overview of LTC1344AIG#PBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC1344AIG#PBF Information
LTC1344AIG#PBF by Analog Devices Inc is a Bus Terminator.
Bus Terminators are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for LTC1344AIG#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK2018
|
Newark | Cable Terminator, 4Tx, 4Rx, Ssop, Ic Type:Multiprotocol Transceiver, No. Of Receivers:4Receivers, No. Of Transmitters:4, Communication Mode:-, Data Rate Max:-, Supply Voltage Min:4.75V, Supply Voltage Max:5.25V, No. Of Pins:24Pins Rohs Compliant: Yes |Analog Devices LTC1344AIG#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 89 |
|
$15.0100 / $22.9300 | Buy Now |
DISTI #
LTC1344AIG#PBF-ND
|
DigiKey | IC CABLE TERM MULTIPROTCL 24SSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
275 In Stock |
|
$13.7000 / $22.9500 | Buy Now |
DISTI #
584-LTC1344AIG#PBF
|
Mouser Electronics | RS-232 Interface IC Sftwr-Sel Cable Terminator RoHS: Compliant | 107 |
|
$13.7000 / $22.9300 | Buy Now |
|
Analog Devices Inc | Sftwr-Sel Cable Terminator Package Multiple: 59 | 4067 |
|
$10.9600 / $22.9500 | Buy Now |
DISTI #
LTC1344AIG#PBF
|
Richardson RFPD | INTERFACE - MISCELLANEOUS RoHS: Compliant Min Qty: 59 | 0 |
|
$14.1500 / $16.4400 | Buy Now |
Part Details for LTC1344AIG#PBF
LTC1344AIG#PBF CAD Models
LTC1344AIG#PBF Part Data Attributes
|
LTC1344AIG#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1344AIG#PBF
Analog Devices Inc
Software-Selectable Cable Terminator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.209 INCH, PLASTIC, SSOP-24 | |
Pin Count | 24 | |
Manufacturer Package Code | 05-08-1640 (G24) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Differential Output | YES | |
Interface IC Type | OTHER TERMINATOR | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 8.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Signal Lines | 6 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Pull-up Resistance-Nom | 153 Ω | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.3 mm |
Alternate Parts for LTC1344AIG#PBF
This table gives cross-reference parts and alternative options found for LTC1344AIG#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1344AIG#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC1344ACG#TR | Analog Devices Inc | Check for Price | Terminator, 6-Line, 153ohm, CMOS, PDSO24 | LTC1344AIG#PBF vs LTC1344ACG#TR |
LTC1344ACG#TRPBF | Analog Devices Inc | Check for Price | Software-Selectable Cable Terminator | LTC1344AIG#PBF vs LTC1344ACG#TRPBF |
LTC1344ACG#PBF | Analog Devices Inc | Check for Price | Software-Selectable Cable Terminator | LTC1344AIG#PBF vs LTC1344ACG#PBF |
LTC1344ACG | Linear Technology | Check for Price | LTC1344A - Software-Selectable Cable Terminator; Package: SSOP; Pins: 24; Temperature Range: 0°C to 70°C | LTC1344AIG#PBF vs LTC1344ACG |
LTC1344AIG#PBF | Linear Technology | Check for Price | LTC1344A - Software-Selectable Cable Terminator; Package: SSOP; Pins: 24; Temperature Range: -40°C to 85°C | LTC1344AIG#PBF vs LTC1344AIG#PBF |
LTC1344ACG#TRPBF | Linear Technology | Check for Price | LTC1344A - Software-Selectable Cable Terminator; Package: SSOP; Pins: 24; Temperature Range: 0°C to 70°C | LTC1344AIG#PBF vs LTC1344ACG#TRPBF |
LTC1344AIG#PBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LTC1344AIG#PBF involves keeping the analog and digital grounds separate, using a solid ground plane, and placing the device close to the power supply. Additionally, it's recommended to use a 4-layer PCB with a dedicated analog layer to minimize noise and crosstalk.
-
The LTC1344AIG#PBF requires a single 3.3V or 5V power supply. It's recommended to use a low-noise, low-dropout regulator to power the device. Power sequencing is not critical, but it's recommended to power up the device after the power supply has stabilized.
-
The LTC1344AIG#PBF has a maximum junction temperature of 150°C. To prevent overheating, ensure good airflow around the device, use a heat sink if necessary, and avoid blocking the airflow around the device. Also, ensure the device is soldered correctly to the PCB to ensure good thermal conductivity.
-
To troubleshoot issues with the LTC1344AIG#PBF, start by checking the power supply and ensuring it's within the recommended range. Check the device's output for any signs of oscillation or instability. Common pitfalls to avoid include not following the recommended PCB layout, not using a low-noise power supply, and not properly terminating the device's outputs.
-
To ensure the LTC1344AIG#PBF meets EMC requirements, use a shielded enclosure, keep the device away from sources of EMI, and use EMI filters on the device's inputs and outputs. Additionally, ensure the PCB layout is designed to minimize radiation and use a common-mode choke to reduce emissions.