Part Details for LTC1329CS8-50 by Analog Devices Inc
Results Overview of LTC1329CS8-50 by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC1329CS8-50 Information
LTC1329CS8-50 by Analog Devices Inc is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for LTC1329CS8-50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Peripheral ICs | 360 |
|
RFQ |
Part Details for LTC1329CS8-50
LTC1329CS8-50 CAD Models
LTC1329CS8-50 Part Data Attributes
|
LTC1329CS8-50
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1329CS8-50
Analog Devices Inc
D/A Converter, 1 Func, Serial Input Loading, PDSO8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SOP, | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 0.15 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for LTC1329CS8-50
This table gives cross-reference parts and alternative options found for LTC1329CS8-50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1329CS8-50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC1329CS8-50#PBF | Analog Devices Inc | $4.6168 | Micropower 8-Bit Current Output D/A Converter | LTC1329CS8-50 vs LTC1329CS8-50#PBF |
LTC1329CS8-50#PBF | Linear Technology | Check for Price | LTC1329 - Micropower 8-Bit Current Output D/A Converter; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | LTC1329CS8-50 vs LTC1329CS8-50#PBF |
LTC1329CS8-50 | Linear Technology | Check for Price | LTC1329 - Micropower 8-Bit Current Output D/A Converter; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | LTC1329CS8-50 vs LTC1329CS8-50 |
LTC1329CS8-50#TR | Analog Devices Inc | Check for Price | D/A Converter, 1 Func, Serial Input Loading, PDSO8 | LTC1329CS8-50 vs LTC1329CS8-50#TR |
LTC1329CS8-50#TR | Linear Technology | Check for Price | LTC1329 - Micropower 8-Bit Current Output D/A Converter; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | LTC1329CS8-50 vs LTC1329CS8-50#TR |
LTC1329CS8-50#TRPBF | Analog Devices Inc | Check for Price | Micropower 8-Bit Current Output D/A Converter | LTC1329CS8-50 vs LTC1329CS8-50#TRPBF |