Part Details for LTC1329CS8-50#TRPBF by Linear Technology
Results Overview of LTC1329CS8-50#TRPBF by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC1329CS8-50#TRPBF Information
LTC1329CS8-50#TRPBF by Linear Technology is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part Details for LTC1329CS8-50#TRPBF
LTC1329CS8-50#TRPBF CAD Models
LTC1329CS8-50#TRPBF Part Data Attributes
|
LTC1329CS8-50#TRPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC1329CS8-50#TRPBF
Linear Technology
LTC1329 - Micropower 8-Bit Current Output D/A Converter; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, PLASTIC, SOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | S8 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 0.15 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for LTC1329CS8-50#TRPBF
This table gives cross-reference parts and alternative options found for LTC1329CS8-50#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1329CS8-50#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC1329CS8-50 | Analog Devices Inc | Check for Price | D/A Converter, 1 Func, Serial Input Loading, PDSO8 | LTC1329CS8-50#TRPBF vs LTC1329CS8-50 |
LTC1329CS8-50#TRPBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LTC1329CS8-50#TRPBF involves keeping the input and output traces short and wide, using a solid ground plane, and placing the device close to the power source. Additionally, it's recommended to use a low-ESR capacitor for the output filter and to keep the feedback resistors close to the device.
-
To ensure stability in your design, make sure to follow the recommended component values and layout guidelines in the datasheet. Additionally, ensure that the output capacitor is properly sized and that the feedback resistors are correctly chosen. You can also use simulation tools to verify the stability of your design.
-
The maximum input voltage that can be applied to the LTC1329CS8-50#TRPBF is 15V. Exceeding this voltage can cause damage to the device.
-
While it's possible to use a different output capacitor value, it's not recommended. The recommended output capacitor value is chosen to ensure stability and optimal performance. Using a different value may affect the device's performance and stability.
-
The output voltage ripple can be calculated using the formula: ΔVout = (Iout * ESL) / (Cout * fsw), where Iout is the output current, ESL is the equivalent series inductance of the output capacitor, Cout is the output capacitance, and fsw is the switching frequency.