Part Details for LTC1293BCSW#PBF by Linear Technology
Results Overview of LTC1293BCSW#PBF by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC1293BCSW#PBF Information
LTC1293BCSW#PBF by Linear Technology is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part Details for LTC1293BCSW#PBF
LTC1293BCSW#PBF CAD Models
LTC1293BCSW#PBF Part Data Attributes
|
LTC1293BCSW#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC1293BCSW#PBF
Linear Technology
LTC1293 - Single Chip 12-Bit Data Acquisition System; Package: SO; Pins: 16; Temperature Range: 0°C to 70°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOIC | |
Package Description | PLASTIC, SO-16 | |
Pin Count | 16 | |
Manufacturer Package Code | SW | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 5 V | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.3 mm | |
Linearity Error-Max (EL) | 0.0122% | |
Moisture Sensitivity Level | 1 | |
Negative Supply Voltage-Nom | -5 V | |
Number of Analog In Channels | 6 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.0465 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 2.95 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.493 mm |
Alternate Parts for LTC1293BCSW#PBF
This table gives cross-reference parts and alternative options found for LTC1293BCSW#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1293BCSW#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC1293BCSW | Analog Devices Inc | Check for Price | ADC, Successive Approximation, 12-Bit, 1 Func, 6 Channel, Serial Access, CMOS, PDSO16 | LTC1293BCSW#PBF vs LTC1293BCSW |
LTC1293BCSW | Linear Technology | Check for Price | LTC1293 - Single Chip 12-Bit Data Acquisition System; Package: SO; Pins: 16; Temperature Range: 0°C to 70°C | LTC1293BCSW#PBF vs LTC1293BCSW |
LTC1293BCSW#PBF Frequently Asked Questions (FAQ)
-
The maximum clock frequency for the LTC1293 is 1.5MHz. However, it's recommended to use a clock frequency between 100kHz to 500kHz for optimal performance.
-
To ensure accurate conversions, make sure to follow proper layout and grounding techniques, use a low-noise power supply, and minimize digital noise coupling to the analog inputs. Also, ensure that the clock frequency is within the recommended range and the conversion rate is not too high.
-
Yes, the LTC1293 can be used with a single-ended analog input. However, it's recommended to use a differential input to take advantage of the device's common-mode rejection capabilities and to reduce noise sensitivity.
-
The LTC1293 has internal overvoltage protection up to 15V. However, it's recommended to use external protection circuitry, such as clamping diodes or resistors, to prevent damage from high-voltage transients or faults.
-
The typical power consumption of the LTC1293 is around 15mW at a clock frequency of 100kHz and a supply voltage of 5V. However, this can vary depending on the specific application and operating conditions.