-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Chip 12-Bit Data Acquisition System
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC1290DCN#PBF by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK6076
|
Newark | Adc, 12Bit, Dip-20, 0 To 70Deg C, Resolution (Bits):12Bit, Sampling Rate:-, Input Channel Type:Differential, Single Ended, Data Interface:Serial, Supply Voltage Type:Dual (+/-), Supply Voltage Min:-5V, Supply Voltage Max:5V Rohs Compliant: Yes |Analog Devices LTC1290DCN#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1 |
|
$12.6300 / $21.5500 | Buy Now |
DISTI #
LTC1290DCN#PBF-ND
|
DigiKey | IC DAS/ADC 12BIT 50K 20DIP Min Qty: 1 Lead time: 33 Weeks Container: Tube | Temporarily Out of Stock |
|
$12.6250 / $21.5500 | Buy Now |
DISTI #
584-LTC1290DCN#PBF
|
Mouser Electronics | Analog to Digital Converters - ADC 1x Chip 12-B Data Acquisition S RoHS: Compliant | 0 |
|
$13.0300 / $21.2800 | Order Now |
|
Analog Devices Inc | 1x Chip 12-B Data Acquisition Package Multiple: 18 | 0 |
|
$10.1000 / $21.5500 | Buy Now |
|
Quest Components | ADC, SUCCESSIVE APPROXIMATION, 12-BIT, 1 FUNC, 8 CHANNEL, SERIAL ACCESS, CMOS, PDIP20 | 68 |
|
$17.1413 / $20.1662 | Buy Now |
DISTI #
LTC1290DCN
|
TME | IC: A/D converter, Ch: 8, 12bit, 50ksps, 5V, DIP20, IN: differential Min Qty: 1 | 1 |
|
$14.8800 / $21.5400 | Buy Now |
DISTI #
LTC1290DCN#PBF
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 36 | 0 |
|
$13.0400 / $15.1500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC1290DCN#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1290DCN#PBF
Analog Devices Inc
Single Chip 12-Bit Data Acquisition System
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.300 INCH, LEAD FREE, PLASTIC, DIP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | 05-08-1510 (N20) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 5.05 V | |
Analog Input Voltage-Min | -5.05 V | |
Conversion Time-Max | 13 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e3 | |
Linearity Error-Max (EL) | 0.0183% | |
Moisture Sensitivity Level | 1 | |
Negative Supply Voltage-Nom | -5 V | |
Number of Analog In Channels | 8 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.05 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 3.937 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for LTC1290DCN#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1290DCN#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC1290DCN#TR | Analog Devices Inc | Check for Price | ADC, Successive Approximation, 12-Bit, 1 Func, 8 Channel, Serial Access, CMOS, PDIP20 | LTC1290DCN#PBF vs LTC1290DCN#TR |
LTC1290DIJ#TR | Linear Technology | Check for Price | IC 8-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, CDIP20, 0.300 INCH, HERMETIC SEALED, CERAMIC, DIP-20, Analog to Digital Converter | LTC1290DCN#PBF vs LTC1290DIJ#TR |
LTC1290DCN#TRPBF | Analog Devices Inc | Check for Price | ADC, Successive Approximation, 12-Bit, 1 Func, 8 Channel, Serial Access, CMOS, PDIP20 | LTC1290DCN#PBF vs LTC1290DCN#TRPBF |
LTC1290DIN#PBF | Linear Technology | Check for Price | LTC1290 - Single Chip 12-Bit Data Acquisition System; Package: PDIP; Pins: 20; Temperature Range: -40°C to 85°C | LTC1290DCN#PBF vs LTC1290DIN#PBF |
LTC1290DIN#PBF | Analog Devices Inc | Check for Price | Single Chip 12-Bit Data Acquisition System | LTC1290DCN#PBF vs LTC1290DIN#PBF |
LTC1290DCN | Linear Technology | Check for Price | LTC1290 - Single Chip 12-Bit Data Acquisition System; Package: PDIP; Pins: 20; Temperature Range: 0°C to 70°C | LTC1290DCN#PBF vs LTC1290DCN |
LTC1290DCN#PBF | Linear Technology | Check for Price | LTC1290 - Single Chip 12-Bit Data Acquisition System; Package: PDIP; Pins: 20; Temperature Range: 0°C to 70°C | LTC1290DCN#PBF vs LTC1290DCN#PBF |
The recommended layout and placement for the LTC1290DCN involves keeping the analog and digital grounds separate, using a star-ground configuration, and placing the device close to the analog-to-digital converter (ADC) to minimize noise.
To ensure accurate temperature measurement, it's essential to calibrate the device, use a thermocouple with a high accuracy rating, and ensure good thermal contact between the thermocouple and the device being measured.
The maximum cable length for the thermocouple connection depends on the type of thermocouple and the noise environment. As a general rule, keep the cable length as short as possible (less than 10 feet) to minimize noise pickup and ensure accurate measurements.
While the LTC1290DCN is optimized for use with K-type thermocouples, it can be used with other thermocouple types with some modifications. However, this may require additional circuitry and calibration to ensure accurate measurements.
To minimize EMI, use shielded cables, keep the device away from high-frequency sources, and use a metal enclosure to shield the device. Additionally, use a common-mode filter or a ferrite bead to filter out high-frequency noise.