Part Details for LTC1096IS8#PBF by Linear Technology
Results Overview of LTC1096IS8#PBF by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC1096IS8#PBF Information
LTC1096IS8#PBF by Linear Technology is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part Details for LTC1096IS8#PBF
LTC1096IS8#PBF CAD Models
LTC1096IS8#PBF Part Data Attributes
|
LTC1096IS8#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC1096IS8#PBF
Linear Technology
LTC1096 - Micropower Sampling 8-Bit Serial I/O A/D Converters; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, LEAD FREE, PLASTIC, SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | S8 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 9.05 V | |
Analog Input Voltage-Min | -0.05 V | |
Conversion Time-Max | 32 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9025 mm | |
Linearity Error-Max (EL) | 0.3906% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.033 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 1.752 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for LTC1096IS8#PBF
This table gives cross-reference parts and alternative options found for LTC1096IS8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1096IS8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC1096ACS8 | Linear Technology | Check for Price | LTC1096 - Micropower Sampling 8-Bit Serial I/O A/D Converters; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | LTC1096IS8#PBF vs LTC1096ACS8 |
LTC1096IS8#TRPBF | Analog Devices Inc | Check for Price | Micropower Sampling 8-Bit Serial I/O A/D Converters | LTC1096IS8#PBF vs LTC1096IS8#TRPBF |
LTC1096IS8#PBF | Analog Devices Inc | Check for Price | Micropower Sampling 8-Bit Serial I/O A/D Converters | LTC1096IS8#PBF vs LTC1096IS8#PBF |
LTC1096ACS8#TRPBF | Linear Technology | Check for Price | LTC1096 - Micropower Sampling 8-Bit Serial I/O A/D Converters; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | LTC1096IS8#PBF vs LTC1096ACS8#TRPBF |
LTC1096IS8#PBF Frequently Asked Questions (FAQ)
-
The maximum input voltage that can be applied to the LTC1096IS8 is 15V, but it's recommended to keep it below 12V for optimal performance and to prevent damage to the device.
-
To put the LTC1096IS8 in a low-power state, simply pull the SHDN pin low. This will reduce the quiescent current to less than 10μA, making it suitable for battery-powered applications.
-
For optimal performance, it's recommended to follow a star-ground layout, keeping the analog and digital grounds separate. Also, keep the input and output traces short and away from noise sources, and use a solid ground plane to reduce noise and EMI.
-
The LTC1096IS8 is rated for operation up to 125°C, but it's recommended to derate the device for temperatures above 85°C. Consult the datasheet for thermal derating information and ensure proper heat sinking and thermal management.
-
Common issues with the LTC1096IS8 can often be resolved by checking the input and output capacitors, ensuring proper decoupling, and verifying the PCB layout and routing. Consult the datasheet and application notes for troubleshooting guidelines and tips.