-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Performance Switched Capacitor Universal Filter
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC1059CS#PBF by Analog Devices Inc is an Active Filter.
Active Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC1059CS#PBF-ND
|
DigiKey | IC FILTER 40KHZ SWITCHED 14SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
55 In Stock |
|
$6.6250 / $13.1800 | Buy Now |
DISTI #
584-LTC1059CS#PBF
|
Mouser Electronics | Active Filters Hi Performance Switched Cap Universal Fi RoHS: Compliant | 0 |
|
$6.8100 / $11.8200 | Order Now |
|
Analog Devices Inc | Hi Performance Switched Cap Un Package Multiple: 55 | 506 |
|
$5.3000 / $13.1800 | Buy Now |
DISTI #
LTC1059CSPBF
|
TME | Filter: digital, switched capacitor, universal, SO14, 0.04MHz Min Qty: 1 | 0 |
|
$5.6000 / $7.5600 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC1059CS#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1059CS#PBF
Analog Devices Inc
High Performance Switched Capacitor Universal Filter
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.150 INCH, PLASTIC, SO-14 | |
Pin Count | 14 | |
Manufacturer Package Code | 05-08-1610 (S14) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Active Filter Type | SWITCHED CAPACITOR FILTER | |
Center or Cutoff Freq Rng-Max | 40 kHz | |
Center or Cutoff Freq Rng-Min | 0.1 kHz | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -8 V | |
Neg Supply Voltage-Min (Vsup) | -2.375 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Poles and Zeros | 2 AND 0 | |
Qualification Status | Not Qualified | |
Response | UNIVERSAL | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 8 V | |
Supply Voltage-Min (Vsup) | 2.375 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transfer Characteristics | BUTTERWORTH/BESSEL/CHEBYSHEV | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for LTC1059CS#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1059CS#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC1059CS | Analog Devices Inc | Check for Price | Switched Capacitor Filter, 1 Func, Butterworth/bessel/chebyshev, Universal, CMOS, PDSO14 | LTC1059CS#PBF vs LTC1059CS |
The recommended layout and placement for the LTC1059CS#PBF involves keeping the input and output pins away from each other, using a ground plane to reduce noise, and placing the device close to the analog-to-digital converter (ADC) or other sensitive components. Additionally, it's recommended to use a low-ESR capacitor for the output filter and to keep the input and output traces as short as possible.
To ensure the LTC1059CS#PBF operates within its specified temperature range, it's essential to provide adequate heat sinking, especially in high-power applications. The device should be mounted on a PCB with a thermal pad connected to a ground plane or a heat sink. Additionally, the ambient temperature should be kept within the specified range of -40°C to 85°C.
The recommended input voltage range for the LTC1059CS#PBF is 3.5V to 15V. The output voltage is regulated to 5V ±2% when the input voltage is within this range. If the input voltage is outside this range, the output voltage may not be regulated, and the device may not function correctly.
The output voltage ripple of the LTC1059CS#PBF can be calculated using the formula: ΔVout = (Iout * ESL) / (Cout * fsw), where Iout is the output current, ESL is the equivalent series inductance of the output capacitor, Cout is the output capacitance, and fsw is the switching frequency. Factors that affect the output voltage ripple include the output capacitance, equivalent series resistance (ESR) of the output capacitor, and the switching frequency.
The LTC1059CS#PBF is a low-dropout linear regulator (LDO) with a high power supply rejection ratio (PSRR) and low noise, making it suitable for noise-sensitive applications. In contrast, the 78L05 is a standard linear regulator with a higher dropout voltage and lower PSRR. The TLV703 is a low-dropout regulator with a lower quiescent current and higher output current capability than the LTC1059CS#PBF. The choice of regulator depends on the specific application requirements.