-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SEPIC/Boost Converter with 2A, 70V Switch, 9µA Quiescent Current, POR and Watchdog Timer
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT8495EUF#PBF by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AM3203
|
Newark | Dc/Dc Conv, Boost, 1Mhz, 125Deg C Rohs Compliant: Yes |Analog Devices LT8495EUF#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 91 |
|
$4.4200 / $9.7500 | Buy Now |
DISTI #
584-LT8495EUF#PBF
|
Mouser Electronics | Switching Voltage Regulators SEPIC/Boost Conv w/ 2A, 70V Switch, 9uA RoHS: Compliant | 91 |
|
$4.4200 / $8.8900 | Buy Now |
|
Analog Devices Inc | SEPIC/Boost Conv w/ 2A, 70V Sw Package Multiple: 91 | 3831 |
|
$3.5400 / $9.7500 | Buy Now |
DISTI #
35214188
|
Verical | Conv DC-DC 1V to 60V Step Up Single-Out 70V 2A 20-Pin QFN EP Tube RoHS: Compliant Min Qty: 91 Package Multiple: 91 | Americas - 3822 |
|
$4.3785 | Buy Now |
DISTI #
LT8495EUF#PBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 91 | 0 |
|
$4.5700 / $5.3100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT8495EUF#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT8495EUF#PBF
Analog Devices Inc
SEPIC/Boost Converter with 2A, 70V Switch, 9µA Quiescent Current, POR and Watchdog Timer
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 20 | |
Manufacturer Package Code | 05-08-1710 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 60 V | |
Input Voltage-Min | 1 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-PQCC-N20 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2 A | |
Output Voltage-Max | 70 V | |
Output Voltage-Min | 1.202 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC20,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 1500 kHz | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 4 mm |
The maximum input voltage that can be applied to the LT8495EUF is 60V, but it's recommended to operate within the specified input voltage range of 6.5V to 40V for optimal performance.
To ensure the stability of the output voltage, it's essential to follow the recommended layout and component selection guidelines, including the use of a suitable output capacitor and a low-ESR input capacitor. Additionally, the output voltage can be stabilized by adding a capacitor in parallel with the output resistor.
The maximum output current that the LT8495EUF can deliver is 2A, but it's recommended to operate within the specified output current range of 0A to 1.5A for optimal performance and to prevent overheating.
The output voltage of the LT8495EUF can be programmed using an external resistor divider network connected to the FB pin. The output voltage can be calculated using the formula: VOUT = 0.8V x (R1 + R2) / R2, where R1 and R2 are the resistors in the divider network.
The EN (enable) pin on the LT8495EUF is used to enable or disable the device. When the EN pin is pulled high, the device is enabled, and when it's pulled low, the device is disabled. This pin can be used to implement power sequencing or to shut down the device when not in use.