Part Details for LT6375HMS#TRPBF by Analog Devices Inc
Results Overview of LT6375HMS#TRPBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT6375HMS#TRPBF Information
LT6375HMS#TRPBF by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LT6375HMS#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LT6375HMS#TRPBF-ND
|
DigiKey | IC OPAMP DIFF 1 CIRCUIT 16MSOP Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.0875 | Buy Now |
DISTI #
584-LT6375HMS#TRPBF
|
Mouser Electronics | Differential Amplifiers 270V Common Mode Voltage Difference Amplifier RoHS: Compliant | 0 |
|
$5.0800 | Order Now |
|
Analog Devices Inc | ±270V Common Mode V Diff Amp Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$4.0700 / $10.8100 | Buy Now |
DISTI #
LT6375HMS#TRPBF
|
Richardson RFPD | AMPLIFIER - SPECIAL PURPOSE RoHS: Compliant Min Qty: 2500 | 0 |
|
$5.2500 / $5.4700 | Buy Now |
|
Vyrian | Amplifiers | 604 |
|
RFQ |
Part Details for LT6375HMS#TRPBF
LT6375HMS#TRPBF CAD Models
LT6375HMS#TRPBF Part Data Attributes
|
LT6375HMS#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT6375HMS#TRPBF
Analog Devices Inc
±270V Common Mode Voltage Difference Amplifier
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | MSOP-16/12 | |
Pin Count | 12 | |
Manufacturer Package Code | 05-08-1847 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Bandwidth (3dB)-Nom | 0.575 MHz | |
Common-mode Reject Ratio-Min | 90 dB | |
Common-mode Reject Ratio-Nom | 100 dB | |
Frequency Compensation | NO | |
JESD-30 Code | R-PDSO-G12 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -30 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP12/16,.19,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Min | 1.6 V/us | |
Slew Rate-Nom | 2.4 V/us | |
Supply Current-Max | 0.6 mA | |
Supply Voltage Limit-Max | 30 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Wideband | NO | |
Width | 3 mm |
LT6375HMS#TRPBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LT6375HMS involves keeping the input and output traces short and wide, using a solid ground plane, and placing the input and output capacitors close to the device. A 4-layer PCB with a dedicated power plane and a dedicated ground plane is recommended. Additionally, it's essential to follow the layout guidelines provided in the datasheet and application notes.
-
The selection of input and output capacitors for the LT6375HMS depends on the specific application requirements. In general, X7R or X5R ceramic capacitors with a voltage rating of at least 2x the input voltage are recommended. The capacitance value should be chosen based on the desired ripple voltage and the output current. A minimum capacitance of 10uF is recommended for the input capacitor, and 22uF for the output capacitor.
-
The LT6375HMS has an operating temperature range of -40°C to 125°C. However, the device's performance and reliability may degrade at extreme temperatures. It's essential to ensure that the device operates within the recommended temperature range for optimal performance and reliability.
-
To troubleshoot common issues with the LT6375HMS, start by checking the PCB layout and ensuring that it follows the recommended guidelines. Verify that the input and output capacitors are properly selected and placed. Check for any signs of overheating, and ensure that the device is operating within the recommended temperature range. Use an oscilloscope to measure the input and output waveforms, and look for any signs of oscillations or instability. Consult the datasheet and application notes for troubleshooting guides and FAQs.
-
The LT6375HMS is a commercial-grade device, but it can be used in high-reliability or aerospace applications with proper qualification and testing. Analog Devices provides a range of high-reliability devices, including the LT6375HMS, that meet the requirements of various industries, such as aerospace, defense, and industrial. However, it's essential to consult with Analog Devices' sales and support teams to determine the suitability of the device for a specific application.