Part Details for LT6003HS5#TRM by Linear Technology
Results Overview of LT6003HS5#TRM by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT6003HS5#TRM Information
LT6003HS5#TRM by Linear Technology is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part Details for LT6003HS5#TRM
LT6003HS5#TRM CAD Models
LT6003HS5#TRM Part Data Attributes
|
LT6003HS5#TRM
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT6003HS5#TRM
Linear Technology
LT6003 - 1.6V, 1µA Precision Rail-to-Rail Input and Output Op Amp; Package: SOT; Pins: 5; Temperature Range: -40°C to 125°C
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOT | |
Package Description | VSSOP, TSOP5/6,.11,37 | |
Pin Count | 5 | |
Manufacturer Package Code | S5 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.006 µA | |
Common-mode Reject Ratio-Nom | 78 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 1600 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e0 | |
Length | 2.9 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -9 V | |
Neg Supply Voltage-Nom (Vsup) | -8 V | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Packing Method | TAPE AND REEL | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Slew Rate-Min | 200 V/us | |
Slew Rate-Nom | 200 V/us | |
Supply Current-Max | 0.003 mA | |
Supply Voltage Limit-Max | 9 V | |
Supply Voltage-Nom (Vsup) | 8 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Voltage Gain-Min | 4000 | |
Wideband | NO | |
Width | 1.625 mm |
Alternate Parts for LT6003HS5#TRM
This table gives cross-reference parts and alternative options found for LT6003HS5#TRM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT6003HS5#TRM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT6003HS5#TRPBF | Analog Devices Inc | $1.9487 | 1.6V, 1µA Precision Rail-to-Rail Input and Output Op Amp | LT6003HS5#TRM vs LT6003HS5#TRPBF |
LT6003HS5 | Linear Technology | Check for Price | LT6003 - 1.6V, 1µA Precision Rail-to-Rail Input and Output Op Amp; Package: SOT; Pins: 5; Temperature Range: -40°C to 125°C | LT6003HS5#TRM vs LT6003HS5 |
LT6003HS5 | Analog Devices Inc | Check for Price | Operational Amplifier, 1 Func, 1600uV Offset-Max, PDSO5 | LT6003HS5#TRM vs LT6003HS5 |
LT6003HS5#TR | Analog Devices Inc | Check for Price | Operational Amplifier, 1 Func, 1600uV Offset-Max, PDSO5 | LT6003HS5#TRM vs LT6003HS5#TR |