-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
40MHz to 500MHz VGA and I/Q Demodulator with 17MHz Baseband Bandwidth
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT5546EUF#PBF by Analog Devices Inc is an RF/Microwave Modulator/Demodulator.
RF/Microwave Modulator/Demodulators are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK8945
|
Newark | Demodulator, 40 To 500Mhz, Qfn-Ep, Frequency Min:40Mhz, Frequency Max:500Mhz, Supply Voltage Min:1.8V, Supply Voltage Max:5.25V, Rf Ic Case Style:Qfn-Ep, No. Of Pins:16Pins, Operating Temperature Min:-40°C, Product Range:- Rohs Compliant: Yes |Analog Devices LT5546EUF#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 84 |
|
$5.9900 / $8.8600 | Buy Now |
DISTI #
LT5546EUF#PBF-ND
|
DigiKey | RF DEMOD IC 40MHZ-500MHZ 16QFN Min Qty: 1 Lead time: 13 Weeks Container: Tube |
7275 In Stock |
|
$5.9489 / $8.8700 | Buy Now |
DISTI #
584-LT5546EUF#PBF
|
Mouser Electronics | Modulator / Demodulator 40MHz to 500MHz VGA & I/Q Demodulator w/ RoHS: Compliant | 252 |
|
$5.8400 / $8.9700 | Buy Now |
DISTI #
V36:1790_06430823
|
Arrow Electronics | Quadrature Dmod 17MHz 16-Pin QFN EP Tube RoHS: Compliant Min Qty: 91 Package Multiple: 91 Lead time: 13 Weeks Date Code: 2049 | Americas - 48 |
|
Buy Now | |
|
Analog Devices Inc | 40MHz to 500MHz VGA & I/Q Demo Package Multiple: 91 | 1546 |
|
$4.6800 / $9.6000 | Buy Now |
DISTI #
43241080
|
Verical | Quadrature Dmod 17MHz 16-Pin QFN EP Tube RoHS: Compliant Min Qty: 91 Package Multiple: 91 | Americas - 91 |
|
$5.8868 | Buy Now |
DISTI #
LT5546EUF#PBF
|
Richardson RFPD | MODULATOR/DEMODULATOR RoHS: Compliant Min Qty: 91 | 0 |
|
$6.0400 / $7.0200 | Buy Now |
|
Cytech Systems Limited | RF DEMOD IC 40MHZ-500MHZ 16QFN | 4186 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT5546EUF#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT5546EUF#PBF
Analog Devices Inc
40MHz to 500MHz VGA and I/Q Demodulator with 17MHz Baseband Bandwidth
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 4 X 4 MM, PLASTIC, QFN-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1692 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Construction | COMPONENT | |
JESD-609 Code | e3 | |
Modulation Technique | I/Q | |
Operating Frequency-Max | 500 MHz | |
Operating Frequency-Min | 40 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | DEMODULATOR | |
Terminal Finish | Matte Tin (Sn) |
This table gives cross-reference parts and alternative options found for LT5546EUF#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT5546EUF#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT5546EUF | Analog Devices Inc | Check for Price | Demodulator, I/Q, 40MHz Min, 500MHz Max | LT5546EUF#PBF vs LT5546EUF |
LT5546EUF#PBF | Linear Technology | Check for Price | LT5546 - 40MHz to 500MHz VGA and I/Q Demodulator with 17MHz Baseband Bandwidth; Package: QFN; Pins: 16; Temperature Range: -40°C to 85°C | LT5546EUF#PBF vs LT5546EUF#PBF |
A 4-layer PCB with a solid ground plane and a separate power plane is recommended. Keep the input and output traces short and away from each other to minimize noise coupling.
Ensure that the output capacitor is properly sized and placed close to the output pin. Also, make sure the input capacitor is properly bypassed to ground and the input voltage is within the recommended range.
The maximum input voltage is 5.5V, but it's recommended to keep it below 5V to ensure reliable operation and minimize power dissipation.
The LT5546EUF is rated for operation up to 125°C, but the maximum junction temperature should not exceed 150°C. Ensure proper thermal design and heat sinking to prevent overheating.
Use an oscilloscope to monitor the input and output waveforms. Check for proper power supply decoupling, input voltage range, and output capacitor sizing. Consult the datasheet and application notes for troubleshooting guidelines.