Part Details for LT5534ESC6#PBF by Analog Devices Inc
Results Overview of LT5534ESC6#PBF by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT5534ESC6#PBF Information
LT5534ESC6#PBF by Analog Devices Inc is an RF/Microwave Detector.
RF/Microwave Detectors are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for LT5534ESC6#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 50 MHZ - 3000 MHZ RF/MICROWAVE LINEAR DETECTOR | 4 |
|
$8.8000 / $12.0000 | Buy Now |
DISTI #
LT5534ESC6PBF
|
TME | IC: RF power detector, SC70-6 Min Qty: 1 | 0 |
|
$8.6800 / $13.2000 | RFQ |
DISTI #
LT5534ESC6#PBF
|
Richardson RFPD | DETECTOR/CONTROLLER RoHS: Compliant Min Qty: 1 | 391 |
|
$8.5500 / $9.8800 | Buy Now |
Part Details for LT5534ESC6#PBF
LT5534ESC6#PBF CAD Models
LT5534ESC6#PBF Part Data Attributes
|
LT5534ESC6#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT5534ESC6#PBF
Analog Devices Inc
50MHz to 3GHz RF Power Detector with 60dB Dynamic Range
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LEAD FREE, PLASTIC, SC-70, MO-203AB, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | 05-08-1638 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
JESD-609 Code | e3 | |
Operating Frequency-Max | 3000 MHz | |
Operating Frequency-Min | 50 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | LINEAR DETECTOR | |
Terminal Finish | Matte Tin (Sn) - annealed |
LT5534ESC6#PBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LT5534 involves keeping the input and output traces short and wide, using a solid ground plane, and placing the input and output capacitors close to the device. A 4-layer PCB with a dedicated ground plane is recommended.
-
To ensure stability, make sure to follow the recommended component values and PCB layout guidelines. Also, ensure that the input and output capacitors are of high quality and have low ESR. Additionally, a small resistor (e.g., 10Ω) in series with the output can help dampen oscillations.
-
The maximum power dissipation of the LT5534 is dependent on the ambient temperature and the thermal resistance of the package. According to the datasheet, the maximum power dissipation is 1.4W at 25°C ambient temperature. However, this can be derated to 0.7W at 85°C ambient temperature.
-
While the LT5534 is a high-frequency amplifier, it can be used as a voltage regulator in certain applications. However, it's essential to ensure that the output voltage is within the recommended range (1.2V to 12V) and that the input voltage is sufficient to maintain regulation. Additionally, the output current should be limited to 20mA to prevent overheating.
-
To protect the LT5534 from overvoltage, use a voltage clamp or a zener diode to limit the input voltage to the recommended maximum. For ESD protection, use a TVS diode or a transient voltage suppressor at the input. Additionally, follow proper handling and storage procedures to prevent ESD damage.