Part Details for LT4363IS-2#PBF by Linear Technology
Results Overview of LT4363IS-2#PBF by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT4363IS-2#PBF Information
LT4363IS-2#PBF by Linear Technology is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for LT4363IS-2#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 72 |
|
RFQ |
Part Details for LT4363IS-2#PBF
LT4363IS-2#PBF CAD Models
LT4363IS-2#PBF Part Data Attributes
|
LT4363IS-2#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT4363IS-2#PBF
Linear Technology
LT4363 - High Voltage Surge Stopper with Current Limit; Package: SO; Pins: 16; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOIC | |
Package Description | SOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | S | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | YES | |
Analog IC - Other Type | INPUT FAULT PROTECTION CONTROLLER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.906 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.752 mm | |
Supply Current-Max (Isup) | 1.2 mA | |
Supply Voltage-Max (Vsup) | 80 V | |
Supply Voltage-Min (Vsup) | 4 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | 1.275 | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.899 mm |
LT4363IS-2#PBF Frequently Asked Questions (FAQ)
-
The maximum input voltage that the LT4363IS-2#PBF can handle is 80V, but it's recommended to operate it within the 4V to 80V range for optimal performance.
-
To ensure proper biasing, connect a 1uF capacitor between the BIAS pin and GND, and a 1kΩ resistor between the BIAS pin and VIN. This will provide a stable bias voltage for the internal circuitry.
-
The EN (Enable) pin is used to turn the device on and off. To enable the device, pull the EN pin high (above 1.2V). To disable the device, pull the EN pin low (below 0.4V).
-
The values of RSET1 and RSET2 determine the overvoltage and undervoltage thresholds. Use the formulas provided in the datasheet to calculate the resistor values based on your specific application requirements.
-
The FAULT pin is an open-drain output that indicates when the device has detected an overvoltage or undervoltage condition. Connect a pull-up resistor to the FAULT pin and monitor its state to detect fault conditions.