Part Details for LT4356IMS-3#TR by Linear Technology
Results Overview of LT4356IMS-3#TR by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT4356IMS-3#TR Information
LT4356IMS-3#TR by Linear Technology is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part Details for LT4356IMS-3#TR
LT4356IMS-3#TR CAD Models
LT4356IMS-3#TR Part Data Attributes
|
LT4356IMS-3#TR
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT4356IMS-3#TR
Linear Technology
IC SPECIALTY ANALOG CIRCUIT, PDSO10, PLASTIC, MSOP-10, Analog IC:Other
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | MSOP | |
Package Description | TSSOP, TSSOP10,.19,20 | |
Pin Count | 10 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 |
Alternate Parts for LT4356IMS-3#TR
This table gives cross-reference parts and alternative options found for LT4356IMS-3#TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT4356IMS-3#TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT4356IMS-3#PBF | Analog Devices Inc | $4.7158 | LT4356IMS-3#PBF | LT4356IMS-3#TR vs LT4356IMS-3#PBF |
LT4356IMS-3 | Linear Technology | Check for Price | IC SPECIALTY ANALOG CIRCUIT, PDSO10, PLASTIC, MSOP-10, Analog IC:Other | LT4356IMS-3#TR vs LT4356IMS-3 |
LT4356IMS-3#TRPBF | Analog Devices Inc | Check for Price | LT4356IMS-3#TRPBF | LT4356IMS-3#TR vs LT4356IMS-3#TRPBF |
LT4356IMS-3#TRPBF | Linear Technology | Check for Price | LT4356-3 and LT4356MP-3 - Surge Stopper with Fault Latchoff; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C | LT4356IMS-3#TR vs LT4356IMS-3#TRPBF |
LT4356IMS-3#TR | Analog Devices Inc | Check for Price | Analog Circuit, 1 Func, PDSO10 | LT4356IMS-3#TR vs LT4356IMS-3#TR |
LT4356IMS-3#PBF | Linear Technology | Check for Price | LT4356-3 and LT4356MP-3 - Surge Stopper with Fault Latchoff; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C | LT4356IMS-3#TR vs LT4356IMS-3#PBF |
LT4356IMS-3 | Analog Devices Inc | Check for Price | Analog Circuit, 1 Func, PDSO10 | LT4356IMS-3#TR vs LT4356IMS-3 |