Part Details for LT3464ETS8#TRPBF by Linear Technology
Results Overview of LT3464ETS8#TRPBF by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT3464ETS8#TRPBF Information
LT3464ETS8#TRPBF by Linear Technology is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for LT3464ETS8#TRPBF
LT3464ETS8#TRPBF CAD Models
LT3464ETS8#TRPBF Part Data Attributes
|
LT3464ETS8#TRPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT3464ETS8#TRPBF
Linear Technology
LT3464 - Micropower Boost Converter with Integrated Schottky and Output Disconnect in ThinSOT; Package: SOT; Pins: 8; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOT | |
Package Description | LEAD FREE, PLASTIC, TSOT-23, 8 PIN | |
Pin Count | 8 | |
Manufacturer Package Code | TS8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | CONSTANT OFF TIME | |
Input Voltage-Max | 10 V | |
Input Voltage-Min | 2.3 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.14 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSSOP8,.1 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.625 mm |
Alternate Parts for LT3464ETS8#TRPBF
This table gives cross-reference parts and alternative options found for LT3464ETS8#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3464ETS8#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT3464ETS8#TRPBF | Analog Devices Inc | $3.3127 | Micropower Boost Converter with Integrated Schottky and Output Disconnect in ThinSOT | LT3464ETS8#TRPBF vs LT3464ETS8#TRPBF |
LT3464ETS8 | Analog Devices Inc | Check for Price | Switching Regulator, 0.14A, PDSO8 | LT3464ETS8#TRPBF vs LT3464ETS8 |
LT3464ETS8#PBF | Analog Devices Inc | Check for Price | Micropower Boost Converter with Integrated Schottky and Output Disconnect in ThinSOT | LT3464ETS8#TRPBF vs LT3464ETS8#PBF |
LT3464ETS8 | Linear Technology | Check for Price | LT3464 - Micropower Boost Converter with Integrated Schottky and Output Disconnect in ThinSOT; Package: SOT; Pins: 8; Temperature Range: -40°C to 85°C | LT3464ETS8#TRPBF vs LT3464ETS8 |
LT3464ETS8#TR | Analog Devices Inc | Check for Price | Switching Regulator, 0.14A, PDSO8 | LT3464ETS8#TRPBF vs LT3464ETS8#TR |
LT3464ETS8#TRM | Linear Technology | Check for Price | LT3464 - Micropower Boost Converter with Integrated Schottky and Output Disconnect in ThinSOT; Package: SOT; Pins: 8; Temperature Range: -40°C to 85°C | LT3464ETS8#TRPBF vs LT3464ETS8#TRM |
LT3464ETS8#TRMPBF | Linear Technology | Check for Price | LT3464 - Micropower Boost Converter with Integrated Schottky and Output Disconnect in ThinSOT; Package: SOT; Pins: 8; Temperature Range: -40°C to 85°C | LT3464ETS8#TRPBF vs LT3464ETS8#TRMPBF |
LT3464ETS8#TR | Linear Technology | Check for Price | LT3464 - Micropower Boost Converter with Integrated Schottky and Output Disconnect in ThinSOT; Package: SOT; Pins: 8; Temperature Range: -40°C to 85°C | LT3464ETS8#TRPBF vs LT3464ETS8#TR |
LT3464ETS8#TRPBF Frequently Asked Questions (FAQ)
-
The maximum input voltage that the LT3464 can handle is 42V, but it's recommended to keep it below 36V for optimal performance and reliability.
-
To ensure the stability of the output voltage, make sure to use a minimum output capacitance of 10uF, and a maximum ESR of 1 ohm. Also, use a low-ESR ceramic capacitor for the output filter capacitor.
-
The minimum input voltage required for the LT3464 to operate is 3.5V, but it's recommended to keep it above 4V for optimal performance.
-
The LT3464 is rated for operation up to 125°C, but it's recommended to derate the output current and input voltage at high temperatures to ensure reliability.
-
To reduce the noise and ripple on the output voltage, use a low-ESR output capacitor, and add a 10nF to 100nF ceramic capacitor in parallel with the output capacitor. Also, keep the input and output capacitors close to the IC.