Part Details for LT3464ETS8#TRM by Analog Devices Inc
Results Overview of LT3464ETS8#TRM by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT3464ETS8#TRM Information
LT3464ETS8#TRM by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for LT3464ETS8#TRM
LT3464ETS8#TRM CAD Models
LT3464ETS8#TRM Part Data Attributes
|
LT3464ETS8#TRM
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT3464ETS8#TRM
Analog Devices Inc
Switching Regulator, 0.14A, PDSO8
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 1 MM HEIGHT, PLASTIC, MO-193, TSOT-23, 8 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Technique | CONSTANT OFF TIME | |
Input Voltage-Max | 10 V | |
Input Voltage-Min | 2.3 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.14 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 1.625 mm |
Alternate Parts for LT3464ETS8#TRM
This table gives cross-reference parts and alternative options found for LT3464ETS8#TRM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3464ETS8#TRM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT3464ETS8#TRPBF | Analog Devices Inc | $3.3127 | Micropower Boost Converter with Integrated Schottky and Output Disconnect in ThinSOT | LT3464ETS8#TRM vs LT3464ETS8#TRPBF |
LT3464ETS8 | Analog Devices Inc | Check for Price | Switching Regulator, 0.14A, PDSO8 | LT3464ETS8#TRM vs LT3464ETS8 |
LT3464ETS8#PBF | Analog Devices Inc | Check for Price | Micropower Boost Converter with Integrated Schottky and Output Disconnect in ThinSOT | LT3464ETS8#TRM vs LT3464ETS8#PBF |
LT3464ETS8 | Linear Technology | Check for Price | LT3464 - Micropower Boost Converter with Integrated Schottky and Output Disconnect in ThinSOT; Package: SOT; Pins: 8; Temperature Range: -40°C to 85°C | LT3464ETS8#TRM vs LT3464ETS8 |
LT3464ETS8#TRPBF | Linear Technology | Check for Price | LT3464 - Micropower Boost Converter with Integrated Schottky and Output Disconnect in ThinSOT; Package: SOT; Pins: 8; Temperature Range: -40°C to 85°C | LT3464ETS8#TRM vs LT3464ETS8#TRPBF |
LT3464ETS8#TR | Analog Devices Inc | Check for Price | Switching Regulator, 0.14A, PDSO8 | LT3464ETS8#TRM vs LT3464ETS8#TR |
LT3464ETS8#TRM | Linear Technology | Check for Price | LT3464 - Micropower Boost Converter with Integrated Schottky and Output Disconnect in ThinSOT; Package: SOT; Pins: 8; Temperature Range: -40°C to 85°C | LT3464ETS8#TRM vs LT3464ETS8#TRM |
LT3464ETS8#TRMPBF | Linear Technology | Check for Price | LT3464 - Micropower Boost Converter with Integrated Schottky and Output Disconnect in ThinSOT; Package: SOT; Pins: 8; Temperature Range: -40°C to 85°C | LT3464ETS8#TRM vs LT3464ETS8#TRMPBF |
LT3464ETS8#TR | Linear Technology | Check for Price | LT3464 - Micropower Boost Converter with Integrated Schottky and Output Disconnect in ThinSOT; Package: SOT; Pins: 8; Temperature Range: -40°C to 85°C | LT3464ETS8#TRM vs LT3464ETS8#TR |