Part Details for LT3462ES6#PBF by Linear Technology
Results Overview of LT3462ES6#PBF by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT3462ES6#PBF Information
LT3462ES6#PBF by Linear Technology is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LT3462ES6#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Other Function Semiconductors | 1636 |
|
RFQ |
Part Details for LT3462ES6#PBF
LT3462ES6#PBF CAD Models
LT3462ES6#PBF Part Data Attributes
|
LT3462ES6#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT3462ES6#PBF
Linear Technology
LT3462 - Inverting 1.2MHz/2.7MHz DC/DC Converters with Integrated Schottky in ThinSOT; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOT | |
Package Description | VSSOP, TSOP6,.11,37 | |
Pin Count | 6 | |
Manufacturer Package Code | S6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 16 V | |
Input Voltage-Min | 2.5 V | |
Input Voltage-Nom | 3 V | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 1600 kHz | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.625 mm |
Alternate Parts for LT3462ES6#PBF
This table gives cross-reference parts and alternative options found for LT3462ES6#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3462ES6#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT3462ES6#TRMPBF | Analog Devices Inc | $4.1016 | Inverting 1.2MHz/2.7MHz DC/DC Converters with Integrated Schottky | LT3462ES6#PBF vs LT3462ES6#TRMPBF |
LT3462ES6#TRMPBF | Linear Technology | Check for Price | LT3462 - Inverting 1.2MHz/2.7MHz DC/DC Converters with Integrated Schottky in ThinSOT; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C | LT3462ES6#PBF vs LT3462ES6#TRMPBF |
LT3462ES6 | Linear Technology | Check for Price | LT3462 - Inverting 1.2MHz/2.7MHz DC/DC Converters with Integrated Schottky in ThinSOT; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C | LT3462ES6#PBF vs LT3462ES6 |
LT3462ES6#TRPBF | Analog Devices Inc | Check for Price | Inverting 1.2MHz/2.7MHz DC/DC Converters with Integrated Schottky | LT3462ES6#PBF vs LT3462ES6#TRPBF |
LT3462ES6#TR | Analog Devices Inc | Check for Price | Switching Regulator, Current-mode, 1600kHz Switching Freq-Max, PDSO6 | LT3462ES6#PBF vs LT3462ES6#TR |
LT3462ES6#PBF | Analog Devices Inc | Check for Price | Inverting 1.2MHz/2.7MHz DC/DC Converters with Integrated Schottky | LT3462ES6#PBF vs LT3462ES6#PBF |
LT3462ES6#TRM | Analog Devices Inc | Check for Price | Switching Regulator, Current-mode, 1600kHz Switching Freq-Max, PDSO6 | LT3462ES6#PBF vs LT3462ES6#TRM |
LT3462ES6#TRM | Linear Technology | Check for Price | LT3462 - Inverting 1.2MHz/2.7MHz DC/DC Converters with Integrated Schottky in ThinSOT; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C | LT3462ES6#PBF vs LT3462ES6#TRM |
LT3462ES6#PBF Frequently Asked Questions (FAQ)
-
The maximum input voltage that can be applied to the LT3462ES6#PBF is 15V, but it's recommended to keep it below 12V for optimal performance and to prevent damage to the device.
-
To ensure the stability of the output voltage, make sure to follow the recommended layout and component selection guidelines in the datasheet, and use a sufficient output capacitor with a low ESR (Equivalent Series Resistance) value.
-
The LT3462ES6#PBF is rated for operation up to 125°C, but the maximum junction temperature (TJ) should not exceed 150°C. Be sure to follow the thermal management guidelines in the datasheet to ensure reliable operation in high-temperature environments.
-
To calculate the power dissipation, use the formula: Pd = (Vin - Vout) x Iout + (Vin x Iq), where Vin is the input voltage, Vout is the output voltage, Iout is the output current, and Iq is the quiescent current. Make sure to consider the thermal resistance (θJA) of the package and the PCB layout when calculating the power dissipation.
-
Yes, the LT3462ES6#PBF can be used in an LDO configuration, but it's essential to follow the recommended layout and component selection guidelines in the datasheet to ensure stable operation and low dropout voltage.