Part Details for LT3462ES6#PBF by Analog Devices Inc
Results Overview of LT3462ES6#PBF by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT3462ES6#PBF Information
LT3462ES6#PBF by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for LT3462ES6#PBF
LT3462ES6#PBF CAD Models
LT3462ES6#PBF Part Data Attributes
|
LT3462ES6#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT3462ES6#PBF
Analog Devices Inc
Inverting 1.2MHz/2.7MHz DC/DC Converters with Integrated Schottky
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | VSSOP, TSSOP6,.11,37 | |
Pin Count | 6 | |
Manufacturer Package Code | 05-08-1636 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 16 V | |
Input Voltage-Min | 2.5 V | |
Input Voltage-Nom | 3 V | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | -38 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Current-Max (Isup) | 3.6 mA | |
Surface Mount | YES | |
Switching Frequency-Max | 3500 kHz | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.625 mm |
Alternate Parts for LT3462ES6#PBF
This table gives cross-reference parts and alternative options found for LT3462ES6#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3462ES6#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT3462ES6#TRMPBF | Analog Devices Inc | $4.1016 | Inverting 1.2MHz/2.7MHz DC/DC Converters with Integrated Schottky | LT3462ES6#PBF vs LT3462ES6#TRMPBF |
LT3462ES6#TRMPBF | Linear Technology | Check for Price | LT3462 - Inverting 1.2MHz/2.7MHz DC/DC Converters with Integrated Schottky in ThinSOT; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C | LT3462ES6#PBF vs LT3462ES6#TRMPBF |
LT3462ES6 | Linear Technology | Check for Price | LT3462 - Inverting 1.2MHz/2.7MHz DC/DC Converters with Integrated Schottky in ThinSOT; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C | LT3462ES6#PBF vs LT3462ES6 |
LT3462ES6#TRPBF | Analog Devices Inc | Check for Price | Inverting 1.2MHz/2.7MHz DC/DC Converters with Integrated Schottky | LT3462ES6#PBF vs LT3462ES6#TRPBF |
LT3462ES6#PBF | Linear Technology | Check for Price | LT3462 - Inverting 1.2MHz/2.7MHz DC/DC Converters with Integrated Schottky in ThinSOT; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C | LT3462ES6#PBF vs LT3462ES6#PBF |
LT3462ES6#TR | Analog Devices Inc | Check for Price | Switching Regulator, Current-mode, 1600kHz Switching Freq-Max, PDSO6 | LT3462ES6#PBF vs LT3462ES6#TR |
LT3462ES6#TRM | Analog Devices Inc | Check for Price | Switching Regulator, Current-mode, 1600kHz Switching Freq-Max, PDSO6 | LT3462ES6#PBF vs LT3462ES6#TRM |
LT3462ES6#TRM | Linear Technology | Check for Price | LT3462 - Inverting 1.2MHz/2.7MHz DC/DC Converters with Integrated Schottky in ThinSOT; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C | LT3462ES6#PBF vs LT3462ES6#TRM |
LT3462ES6#PBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LT3462ES6 involves keeping the input and output capacitors close to the device, using a solid ground plane, and minimizing trace lengths and widths to reduce EMI and noise. A 4-layer PCB with a dedicated power plane and a separate ground plane is recommended.
-
To ensure stability, make sure to follow the recommended component values and layout guidelines in the datasheet. Additionally, ensure that the input and output capacitors are of high quality and have low ESR, and that the feedback resistors are of high precision and low tolerance.
-
The maximum ambient temperature range for the LT3462ES6 is -40°C to 125°C. However, the device's performance and reliability may degrade at temperatures above 85°C, so it's recommended to keep the ambient temperature below 85°C for optimal performance.
-
The LT3462ES6 is rated for a maximum input voltage of 42V, and it's not recommended to use it in applications with input voltages above this rating. If you need a high-voltage DC-DC converter, consider using a different device or consulting with an Analog Devices application engineer.
-
To troubleshoot issues with the LT3462ES6, start by checking the input and output voltages, and ensuring that the device is properly powered and configured. Use an oscilloscope to check for oscillations, noise, or other anomalies on the input and output lines. Consult the datasheet and application notes for troubleshooting guidelines and common pitfalls to avoid.