Part Details for LT3082ETS8#TRPBF by Linear Technology
Results Overview of LT3082ETS8#TRPBF by Linear Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT3082ETS8#TRPBF Information
LT3082ETS8#TRPBF by Linear Technology is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LT3082ETS8#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | LT3082 - 200mA Single Resistor Low Dropout Linear Regulator RoHS: Compliant Status: Active Min Qty: 1 | 48 |
|
$1.8000 / $2.2500 | Buy Now |
|
Win Source Electronics | IC REG LDO ADJ 0.2A TSOT23-8 | 7500 |
|
$7.6172 / $11.4253 | Buy Now |
Part Details for LT3082ETS8#TRPBF
LT3082ETS8#TRPBF CAD Models
LT3082ETS8#TRPBF Part Data Attributes
|
LT3082ETS8#TRPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT3082ETS8#TRPBF
Linear Technology
LT3082 - 200mA Single Resistor Low Dropout Linear Regulator; Package: SOT; Pins: 8; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOT | |
Package Description | LEAD FREE, PLASTIC, MO-193, TSOT-23, 8 PIN | |
Pin Count | 8 | |
Manufacturer Package Code | TS8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 1.65 V | |
Dropout Voltage1-Nom | 1.3 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.2 A | |
Output Voltage1-Max | 38.5 V | |
Output Voltage1-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSSOP8,.1 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.625 mm |
Alternate Parts for LT3082ETS8#TRPBF
This table gives cross-reference parts and alternative options found for LT3082ETS8#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3082ETS8#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT3082ITS8#TRMPBF | Analog Devices Inc | $3.0133 | 200mA Single Resistor Low Dropout Linear Regulator | LT3082ETS8#TRPBF vs LT3082ITS8#TRMPBF |
LT3082ITS8#TRM | Analog Devices Inc | Check for Price | Adjustable Positive LDO Regulator, 0V Min, 38.5V Max, 1.65V Dropout, PDSO8 | LT3082ETS8#TRPBF vs LT3082ITS8#TRM |
LT3082ETS8 | Linear Technology | Check for Price | IC VREG 0 V-38.5 V ADJUSTABLE POSITIVE LDO REGULATOR, 1.65 V DROPOUT, PDSO8, PLASTIC, MO-193, TSOT-23, 8 PIN, Adjustable Positive Single Output LDO Regulator | LT3082ETS8#TRPBF vs LT3082ETS8 |
LT3082ETS8#TR | Linear Technology | Check for Price | IC VREG 0 V-38.5 V ADJUSTABLE POSITIVE LDO REGULATOR, 1.65 V DROPOUT, PDSO8, PLASTIC, MO-193, TSOT-23, 8 PIN, Adjustable Positive Single Output LDO Regulator | LT3082ETS8#TRPBF vs LT3082ETS8#TR |
LT3082ETS8#TRPBF Frequently Asked Questions (FAQ)
-
The maximum input voltage that can be applied to the LT3082 is 40V, but it's recommended to keep it below 36V for reliable operation.
-
To ensure stability, make sure to use a minimum output capacitance of 10uF, and a maximum ESR of 1 ohm. Also, keep the input capacitance as close to the device as possible.
-
The minimum input voltage required for the LT3082 to regulate properly is 2.5V above the output voltage. For example, if the output voltage is 3.3V, the minimum input voltage should be at least 5.8V.
-
The LT3082 is rated for operation up to 125°C, but the maximum junction temperature should not exceed 150°C. Make sure to follow proper thermal design and heat sinking to ensure reliable operation.
-
The power dissipation of the LT3082 can be calculated using the formula: Pd = (Vin - Vout) x Iout + (Vin x Ignd). Where Vin is the input voltage, Vout is the output voltage, Iout is the output current, and Ignd is the ground current.