Part Details for LT3070EUFD-1#TR by Analog Devices Inc
Results Overview of LT3070EUFD-1#TR by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT3070EUFD-1#TR Information
LT3070EUFD-1#TR by Analog Devices Inc is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LT3070EUFD-1#TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Peripheral ICs | 313 |
|
RFQ |
Part Details for LT3070EUFD-1#TR
LT3070EUFD-1#TR CAD Models
LT3070EUFD-1#TR Part Data Attributes
|
LT3070EUFD-1#TR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT3070EUFD-1#TR
Analog Devices Inc
5A, Low Noise, Programmable Output, 85mV Dropout Linear Regulator
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | HVQCCN, LCC28,.16X.2,20 | |
Pin Count | 28 | |
Manufacturer Package Code | 05-08-1712 | |
Reach Compliance Code | compliant | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 0.15 V | |
Dropout Voltage1-Nom | 0.085 V | |
JESD-30 Code | R-PQCC-N28 | |
Length | 5 mm | |
Load Regulation-Max(%) | 1.625% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 28 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 5 A | |
Output Voltage1-Max | 1.8 V | |
Output Voltage1-Min | 0.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC28,.16X.2,20 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4 mm |
Alternate Parts for LT3070EUFD-1#TR
This table gives cross-reference parts and alternative options found for LT3070EUFD-1#TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3070EUFD-1#TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT3070IUFD-1#PBF | Analog Devices Inc | $7.4548 | 5A, Low Noise, Programmable Output, 85mV Dropout Linear Regulator | LT3070EUFD-1#TR vs LT3070IUFD-1#PBF |
LT3070EUFD#TRPBF | Analog Devices Inc | $8.5598 | 5A, Low Noise, Programmable Output, 85mV Dropout Linear Regulator | LT3070EUFD-1#TR vs LT3070EUFD#TRPBF |
LT3070EUFD | Linear Technology | Check for Price | IC VREG 0.8 V-1.8 V ADJUSTABLE POSITIVE LDO REGULATOR, 0.15 V DROPOUT, PQCC28, 4 X 5 MM, 0.75 MM HEIGHT, PLASTIC, MO-220, QFN-28, Adjustable Positive Single Output LDO Regulator | LT3070EUFD-1#TR vs LT3070EUFD |
LT3070IUFD-1#TRPBF | Analog Devices Inc | Check for Price | 5A, Low Noise, Programmable Output, 85mV Dropout Linear Regulator | LT3070EUFD-1#TR vs LT3070IUFD-1#TRPBF |