Part Details for LT3062EDCB#TRPBF by Linear Technology
Results Overview of LT3062EDCB#TRPBF by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT3062EDCB#TRPBF Information
LT3062EDCB#TRPBF by Linear Technology is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LT3062EDCB#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | IC REG LDO ADJ 0.2A 8DFN | 2810 |
|
$3.5452 / $5.3178 | Buy Now |
Part Details for LT3062EDCB#TRPBF
LT3062EDCB#TRPBF CAD Models
LT3062EDCB#TRPBF Part Data Attributes
|
LT3062EDCB#TRPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT3062EDCB#TRPBF
Linear Technology
LT3062 - 45V Vin, Micropower, Low Noise, 200mA LDO; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | DFN | |
Package Description | DFN-8 | |
Pin Count | 8 | |
Manufacturer Package Code | DCB | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 0.53 V | |
Dropout Voltage1-Nom | 0.3 V | |
Input-Output Voltage Differential-Max | 44.4 V | |
Input-Output Voltage Differential-Min | 1.5 V | |
JESD-30 Code | R-PDSO-N8 | |
Length | 3 mm | |
Line Regulation-Max (%/V) | 0.0155 | |
Load Regulation-Max(%) | 0.666% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.2 A | |
Output Voltage1-Max | 40 V | |
Output Voltage1-Min | 0.6 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.12,18 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.45 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 2 mm |
LT3062EDCB#TRPBF Frequently Asked Questions (FAQ)
-
The maximum output current of the LT3062EDCB is 2.2A per channel, but it can be paralleled to increase the output current.
-
To minimize noise and EMI, it's recommended to follow a star-ground configuration, keep the input and output capacitors close to the device, and use a solid ground plane. Additionally, use a low-ESR output capacitor and a ferrite bead or inductor in series with the output to filter high-frequency noise.
-
The recommended input capacitor value is 10uF to 22uF, and it should be a low-ESR ceramic capacitor, such as an X5R or X7R type, to minimize input voltage ripple and noise.
-
The output voltage of the LT3062EDCB can be adjusted by using a resistive divider network between the output and the ADJ pin. The output voltage is determined by the ratio of the resistors and the internal reference voltage.
-
The thermal shutdown temperature of the LT3062EDCB is typically around 150°C, but it can vary depending on the specific device and operating conditions.