Part Details for LT3060ETS8-1.8#TRMPBF by Analog Devices Inc
Results Overview of LT3060ETS8-1.8#TRMPBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT3060ETS8-1.8#TRMPBF Information
LT3060ETS8-1.8#TRMPBF by Analog Devices Inc is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LT3060ETS8-1.8#TRMPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LT3060ETS8-1.8#TRMPBFCT-ND
|
DigiKey | IC REG LIN 1.8V 100MA TSOT-23-8 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
786 In Stock |
|
$1.8625 / $5.1700 | Buy Now |
DISTI #
584-3060ETS8-1.8TMPF
|
Mouser Electronics | LDO Voltage Regulators 45V VIN, uP, L N, 100mA L Drop, Lin Reg RoHS: Compliant | 440 |
|
$1.9300 / $3.7600 | Buy Now |
|
Analog Devices Inc | 45V VIN, uP, L N, 100mA L Drop Package Multiple: 500 | 12158 |
|
$1.8625 / $5.1700 | Buy Now |
DISTI #
53916233
|
Verical | LDO Regulator Pos 1.8V 0.1A 8-Pin TSOT-23 T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Americas - 12000 |
|
$1.8429 | Buy Now |
DISTI #
LT3060ETS81.8TR
|
Richardson RFPD | VOLTAGE REGULATOR RoHS: Compliant Min Qty: 500 | 0 |
|
$1.9300 / $2.0500 | Buy Now |
Part Details for LT3060ETS8-1.8#TRMPBF
LT3060ETS8-1.8#TRMPBF CAD Models
LT3060ETS8-1.8#TRMPBF Part Data Attributes
|
LT3060ETS8-1.8#TRMPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT3060ETS8-1.8#TRMPBF
Analog Devices Inc
45V VIN, Micropower, Low Noise, 100mA Low Dropout, Linear Regulator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | TSOT-23, 8 PIN | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1637 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.51 V | |
Dropout Voltage1-Nom | 0.3 V | |
Input Voltage Absolute-Max | 50 V | |
Input Voltage-Max | 45 V | |
Input Voltage-Min | 2.35 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Line Regulation-Max | 0.0045% | |
Load Regulation-Max | 0.014% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 1.836 V | |
Output Voltage1-Min | 1.764 V | |
Output Voltage1-Nom | 1.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSSOP8,.1 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 2% | |
Width | 1.625 mm |
Alternate Parts for LT3060ETS8-1.8#TRMPBF
This table gives cross-reference parts and alternative options found for LT3060ETS8-1.8#TRMPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3060ETS8-1.8#TRMPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT3060ITS8-1.8#TRPBF | Linear Technology | Check for Price | LT3060 - 45V VIN, Micropower, Low Noise, 100mA Low Dropout, Linear Regulator; Package: SOT; Pins: 8; Temperature Range: -40°C to 85°C | LT3060ETS8-1.8#TRMPBF vs LT3060ITS8-1.8#TRPBF |
LT3060ETS8-1.8#TRMPBF Frequently Asked Questions (FAQ)
-
The maximum input voltage that the LT3060 can handle is 15V, but it's recommended to operate within the specified input voltage range of 2.3V to 15V for optimal performance.
-
To ensure stability in the LT3060 regulator, it's essential to follow the recommended layout and component selection guidelines, including the use of a 10uF or larger output capacitor, and a 1uF or larger input capacitor.
-
The dropout voltage of the LT3060 is typically around 300mV at a 1.8V output and 500mA load current, but it can vary depending on the specific application and operating conditions.
-
The LT3060 is rated for operation up to 125°C, but it's essential to consider the thermal design and heat dissipation in high-temperature applications to ensure reliable operation.
-
The output voltage of the LT3060 can be adjusted by using an external resistor divider network, as described in the datasheet, to set the desired output voltage within the 1.2V to 15V range.