Part Details for LT3060EDC-15#TRPBF by Linear Technology
Results Overview of LT3060EDC-15#TRPBF by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT3060EDC-15#TRPBF Information
LT3060EDC-15#TRPBF by Linear Technology is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LT3060EDC-15#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 776 |
|
RFQ |
Part Details for LT3060EDC-15#TRPBF
LT3060EDC-15#TRPBF CAD Models
LT3060EDC-15#TRPBF Part Data Attributes
|
LT3060EDC-15#TRPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT3060EDC-15#TRPBF
Linear Technology
LT3060 - 45V VIN, Micropower, Low Noise, 100mA Low Dropout, Linear Regulator; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | DFN | |
Package Description | 2 X 2 MM, 0.75 MM HEIGHT, LEAD FREE, PLASTIC, DFN-8 | |
Pin Count | 8 | |
Manufacturer Package Code | DC8 | |
Reach Compliance Code | compliant | |
Dropout Voltage1-Max | 0.51 V | |
Input Voltage-Max | 45 V | |
Input Voltage-Min | 15.55 V | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 15.3 V | |
Output Voltage1-Min | 14.7 V | |
Output Voltage1-Nom | 15 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.08,18 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.45 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 2% | |
Width | 2 mm |
Alternate Parts for LT3060EDC-15#TRPBF
This table gives cross-reference parts and alternative options found for LT3060EDC-15#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3060EDC-15#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT3060ITS8-15#TRPBF | Linear Technology | Check for Price | LT3060 - 45V VIN, Micropower, Low Noise, 100mA Low Dropout, Linear Regulator; Package: SOT; Pins: 8; Temperature Range: -40°C to 85°C | LT3060EDC-15#TRPBF vs LT3060ITS8-15#TRPBF |
LT3060ITS8-15#TRPBF | Analog Devices Inc | Check for Price | 45V VIN, Micropower, Low Noise, 100mA Low Dropout, Linear Regulator | LT3060EDC-15#TRPBF vs LT3060ITS8-15#TRPBF |
LT3060ETS8-15#PBF | Analog Devices Inc | Check for Price | 45V VIN, Micropower, Low Noise, 100mA Low Dropout, Linear Regulator | LT3060EDC-15#TRPBF vs LT3060ETS8-15#PBF |
LT3060MPTS8-15#TRPBF | Linear Technology | Check for Price | LT3060 - 45V VIN, Micropower, Low Noise, 100mA Low Dropout, Linear Regulator; Package: SOT; Pins: 8; Temperature Range: -55°C to 125°C | LT3060EDC-15#TRPBF vs LT3060MPTS8-15#TRPBF |
LT3060HTS8-15#TRPBF | Linear Technology | Check for Price | LT3060 - 45V VIN, Micropower, Low Noise, 100mA Low Dropout, Linear Regulator; Package: SOT; Pins: 8; Temperature Range: -40°C to 125°C | LT3060EDC-15#TRPBF vs LT3060HTS8-15#TRPBF |
LT3060MPTS8-15#TRPBF | Analog Devices Inc | Check for Price | 45V VIN, Micropower, Low Noise, 100mA Low Dropout, Linear Regulator | LT3060EDC-15#TRPBF vs LT3060MPTS8-15#TRPBF |
LT3060HTS8-15#PBF | Analog Devices Inc | Check for Price | 45V VIN, Micropower, Low Noise, 100mA Low Dropout, Linear Regulator | LT3060EDC-15#TRPBF vs LT3060HTS8-15#PBF |
LT3060HTS8-15#TRPBF | Analog Devices Inc | Check for Price | 45V VIN, Micropower, Low Noise, 100mA Low Dropout, Linear Regulator | LT3060EDC-15#TRPBF vs LT3060HTS8-15#TRPBF |
LT3060ETS8-15#TRPBF | Analog Devices Inc | Check for Price | 45V VIN, Micropower, Low Noise, 100mA Low Dropout, Linear Regulator | LT3060EDC-15#TRPBF vs LT3060ETS8-15#TRPBF |
LT3060IDC-15#TRPBF | Analog Devices Inc | Check for Price | 45V VIN, Micropower, Low Noise, 100mA Low Dropout, Linear Regulator | LT3060EDC-15#TRPBF vs LT3060IDC-15#TRPBF |