-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
100mA, Low Voltage, Very Low Dropout Linear Regulators
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT3020EDD#PBF by Analog Devices Inc is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK5240
|
Newark | Ldo, Adj, 0.1A, Dfn-Ep, -40 To 125Deg C, Output Type:Adjustable, Input Voltage Min:900Mv, Input Voltage Max:10V, No. Of Outputs:-, Output Voltage Min:200Mv, Output Voltage Max:9.5V, Polarity:-, Ic Mounting:Surface Mount Rohs Compliant: Yes |Analog Devices LT3020EDD#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 325 |
|
$2.5700 / $4.9200 | Buy Now |
DISTI #
LT3020EDD#PBF-ND
|
DigiKey | IC REG LIN POS ADJ 100MA 8-DFN Min Qty: 1 Lead time: 10 Weeks Container: Tube |
4973 In Stock |
|
$2.5125 / $6.4300 | Buy Now |
DISTI #
584-LT3020EDD#PBF
|
Mouser Electronics | LDO Voltage Regulators 100mA, L V, Very L Drop Lin Regs RoHS: Compliant | 423 |
|
$2.5100 / $4.9200 | Buy Now |
DISTI #
V36:1790_06424111
|
Arrow Electronics | LDO Regulator Pos 0.2V to 9.5V 0.1A 8-Pin DFN EP Tube RoHS: Compliant Min Qty: 242 Package Multiple: 121 Lead time: 10 Weeks Date Code: 2140 | Americas - 4 |
|
$2.3470 | Buy Now |
|
Analog Devices Inc | 100mA, L V, Very L Drop Lin Re Package Multiple: 121 | 5956 |
|
$2.0100 / $6.4300 | Buy Now |
|
Rochester Electronics | LT3020 - 100mA Low Voltage, LDO Regulator RoHS: Compliant Status: Active Min Qty: 1 | 60 |
|
$2.1100 / $2.6400 | Buy Now |
DISTI #
LT3020EDD#PBF
|
Richardson RFPD | VOLTAGE REGULATOR RoHS: Compliant Min Qty: 242 | 0 |
|
$2.5900 / $2.8500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT3020EDD#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT3020EDD#PBF
Analog Devices Inc
100mA, Low Voltage, Very Low Dropout Linear Regulators
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1698 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Dropout Voltage1-Max | 0.285 V | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 9.5 V | |
Output Voltage1-Min | 0.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LT3020EDD#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3020EDD#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT3020EDD | Linear Technology | Check for Price | LT3020 - 100mA, Low Voltage, Very Low Dropout Linear Regulators; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C | LT3020EDD#PBF vs LT3020EDD |
LT3020EDD#PBF | Linear Technology | Check for Price | LT3020 - 100mA, Low Voltage, Very Low Dropout Linear Regulators; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C | LT3020EDD#PBF vs LT3020EDD#PBF |
LT3020EDD | Analog Devices Inc | Check for Price | Adjustable Positive LDO Regulator, 0.2V Min, 9.5V Max, 0.285V Dropout, PDSO8 | LT3020EDD#PBF vs LT3020EDD |
The maximum input voltage that can be applied to the LT3020EDD is 36V, but it's recommended to operate within the specified input voltage range of 3.5V to 36V for optimal performance.
To ensure stability in the LT3020EDD output, it's essential to follow the recommended layout and component selection guidelines, including the use of a minimum 10uF output capacitor and a 1uF input capacitor, and to avoid exceeding the maximum output current.
The minimum ESR required for the output capacitor is 0.1 ohms, but it's recommended to use a capacitor with an ESR of 0.05 ohms or less for optimal performance.
The LT3020EDD is rated for operation from -40°C to 125°C, but it's essential to consider the device's thermal limitations and ensure proper heat sinking to prevent overheating.
The output voltage of the LT3020EDD can be calculated using the formula: Vout = (1 + R2/R1) x Vref, where R1 and R2 are the resistors in the feedback network, and Vref is the internal reference voltage.