Datasheets
LT2178IS8 by:

Operational Amplifier, 2 Func, 740uV Offset-Max, BIPolar, PDSO8

Part Details for LT2178IS8 by Analog Devices Inc

Results Overview of LT2178IS8 by Analog Devices Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

LT2178IS8 Information

LT2178IS8 by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.

Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.

Price & Stock for LT2178IS8

Part # Distributor Description Stock Price Buy
Vyrian Peripheral ICs 429
RFQ

Part Details for LT2178IS8

LT2178IS8 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

LT2178IS8 Part Data Attributes

LT2178IS8 Analog Devices Inc
Buy Now Datasheet
Compare Parts:
LT2178IS8 Analog Devices Inc Operational Amplifier, 2 Func, 740uV Offset-Max, BIPolar, PDSO8
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer ANALOG DEVICES INC
Package Description SOP,
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB) 0.008 µA
Common-mode Reject Ratio-Nom 103 dB
Input Offset Voltage-Max 740 µV
JESD-30 Code R-PDSO-G8
JESD-609 Code e0
Length 4.9 mm
Moisture Sensitivity Level 1
Neg Supply Voltage-Nom (Vsup) -15 V
Number of Functions 2
Number of Terminals 8
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Qualification Status Not Qualified
Seated Height-Max 1.75 mm
Slew Rate-Nom 0.04 V/us
Supply Current-Max 0.06 mA
Supply Voltage-Nom (Vsup) 15 V
Surface Mount YES
Technology BIPOLAR
Temperature Grade INDUSTRIAL
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Unity Gain BW-Nom 85
Width 3.9 mm

Alternate Parts for LT2178IS8

This table gives cross-reference parts and alternative options found for LT2178IS8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT2178IS8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
LT2178CS8#PBF Analog Devices Inc $5.6399 17µA Max, Dual and Quad, Single Supply, Precision Op Amps LT2178IS8 vs LT2178CS8#PBF
LT2178IS8#TRPBF Analog Devices Inc Check for Price 17µA Max, Dual and Quad, Single Supply, Precision Op Amps LT2178IS8 vs LT2178IS8#TRPBF
LT2178IS8 Linear Technology Check for Price LT2178 - 17µA Max, Dual and Quad, Single Supply, Precision Op Amps; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C LT2178IS8 vs LT2178IS8
LT2178CS8#TR Analog Devices Inc Check for Price Operational Amplifier, 2 Func, 660uV Offset-Max, BIPolar, PDSO8 LT2178IS8 vs LT2178CS8#TR
LT2178CS8#TRPBF Analog Devices Inc Check for Price 17µA Max, Dual and Quad, Single Supply, Precision Op Amps LT2178IS8 vs LT2178CS8#TRPBF
LT2178CS8#PBF Linear Technology Check for Price LT2178 - 17µA Max, Dual and Quad, Single Supply, Precision Op Amps; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C LT2178IS8 vs LT2178CS8#PBF
LT2178CS8 Linear Technology Check for Price LT2178 - 17µA Max, Dual and Quad, Single Supply, Precision Op Amps; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C LT2178IS8 vs LT2178CS8
LT2178CS8 Analog Devices Inc Check for Price Operational Amplifier, 2 Func, 660uV Offset-Max, BIPolar, PDSO8 LT2178IS8 vs LT2178CS8

LT2178IS8 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LT2178IS8 by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LT2178IS8 by Analog Devices Inc

Select Manufacturer
Which Manufacturer of LT2178IS8 would you like to use for your alert(s)?
  • Please alert me when LT2178IS8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LT2178IS8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LT2178IS8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LT2178IS8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LT2178IS8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LT2178IS8 by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: